Part Details for M38510/30602B2X by NXP Semiconductors
Overview of M38510/30602B2X by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M38510/30602B2X
M38510/30602B2X CAD Models
M38510/30602B2X Part Data Attributes
|
M38510/30602B2X
NXP Semiconductors
Buy Now
|
Compare Parts:
M38510/30602B2X
NXP Semiconductors
IC LS SERIES, 4-BIT RIGHT PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20, Shift Register
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | QLCC | |
Package Description | QCCN, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Count Direction | RIGHT | |
Family | LS | |
JESD-30 Code | S-CQCC-N20 | |
Logic IC Type | PARALLEL IN PARALLEL OUT | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Propagation Delay (tpd) | 47 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class B | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD | |
Trigger Type | POSITIVE EDGE | |
fmax-Min | 25 MHz |
Alternate Parts for M38510/30602B2X
This table gives cross-reference parts and alternative options found for M38510/30602B2X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/30602B2X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNJ54LS195AFK | Parallel In Parallel Out, LS Series, 4-Bit, Right Direction, True Output, TTL, CQCC20, CERAMIC, LCC-20 | Rochester Electronics LLC | M38510/30602B2X vs SNJ54LS195AFK |
SNJ54LS195AFK | 4-Bit Parallel-Access Shift Registers 20-LCCC -55 to 125 | Texas Instruments | M38510/30602B2X vs SNJ54LS195AFK |
SN54LS195FK | LS SERIES, 4-BIT RIGHT PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CQCC20 | Texas Instruments | M38510/30602B2X vs SN54LS195FK |
SN54LS195AFK | LS SERIES, 4-BIT RIGHT PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CQCC20 | Texas Instruments | M38510/30602B2X vs SN54LS195AFK |
54LS195AM/B2AJC | Parallel In Parallel Out, LS Series, 4-Bit, Right Direction, True Output, TTL, CQCC20, CERAMIC, LCC-20 | Motorola Semiconductor Products | M38510/30602B2X vs 54LS195AM/B2AJC |
54LS195A/B2AJC | LS SERIES, 4-BIT RIGHT PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20 | Motorola Mobility LLC | M38510/30602B2X vs 54LS195A/B2AJC |
JM38510/30602B2A | 4-Bit Parallel-Access Shift Registers 20-LCCC -55 to 125 | Texas Instruments | M38510/30602B2X vs JM38510/30602B2A |
54LS195A/B2A | Parallel In Parallel Out, LS Series, 4-Bit, Right Direction, True Output, TTL, CQCC20 | YAGEO Corporation | M38510/30602B2X vs 54LS195A/B2A |
M38510/30602B2A | Parallel In Parallel Out, LS Series, 4-Bit, Right Direction, True Output, TTL, CQCC20, CERAMIC, LCC-20 | SRI International Sarnoff | M38510/30602B2X vs M38510/30602B2A |