Part Details for M38510/30501SCX by Motorola Mobility LLC
Overview of M38510/30501SCX by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for M38510/30501SCX
M38510/30501SCX CAD Models
M38510/30501SCX Part Data Attributes
|
M38510/30501SCX
Motorola Mobility LLC
Buy Now
|
Compare Parts:
M38510/30501SCX
Motorola Mobility LLC
LS SERIES, QUAD 2-INPUT OR GATE, CDIP14, CERAMIC, DIP-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
JESD-30 Code | R-GDIP-T14 | |
Logic IC Type | OR GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 35 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for M38510/30501SCX
This table gives cross-reference parts and alternative options found for M38510/30501SCX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/30501SCX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/30501BCX | OR Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14, CERAMIC, DIP-14 | Signetics | M38510/30501SCX vs M38510/30501BCX |
74LS32F | LS SERIES, QUAD 2-INPUT OR GATE, CDIP14 | Philips Semiconductors | M38510/30501SCX vs 74LS32F |
SN74LS32NS | LS SERIES, QUAD 2-INPUT OR GATE, PDIP14, PLASTIC, DIP-14 | Motorola Mobility LLC | M38510/30501SCX vs SN74LS32NS |
GD54LS32J | OR Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14, | Goldstar Electron Co Ltd | M38510/30501SCX vs GD54LS32J |
74LS32A | IC LS SERIES, QUAD 2-INPUT OR GATE, PDIP14, Gate | NXP Semiconductors | M38510/30501SCX vs 74LS32A |
JM38510/30501BCA | LS SERIES, QUAD 2-INPUT OR GATE, CDIP14, CERDIP-14 | Motorola Mobility LLC | M38510/30501SCX vs JM38510/30501BCA |
SN74LS32J | LS SERIES, QUAD 2-INPUT OR GATE, CDIP14, CERAMIC, DIP-14 | Motorola Mobility LLC | M38510/30501SCX vs SN74LS32J |
M38510/30501SCX | OR Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14, CERAMIC, DIP-14 | Signetics | M38510/30501SCX vs M38510/30501SCX |
74LS32N | IC LS SERIES, QUAD 2-INPUT OR GATE, PDIP14, PLASTIC, DIP-14, Gate | NXP Semiconductors | M38510/30501SCX vs 74LS32N |
SN54LS32J-00 | LS SERIES, QUAD 2-INPUT OR GATE, CDIP14 | Texas Instruments | M38510/30501SCX vs SN54LS32J-00 |