M38510/30202BDX
Description: NAND Gate, LS Series, 4-Func, 2-Input, TTL, CDFP14, CERAMIC, FP-14

Overview of M38510/30202BDX by Motorola Semiconductor Products

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Aerospace and Defense

CAD Models for M38510/30202BDX by Motorola Semiconductor Products
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M38510/30202BDX by Motorola Semiconductor Products

M38510/30202BDX
Motorola Semiconductor Products
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOTOROLA INC
Package Description
DFP,
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
LS
JESD-30 Code
R-GDFP-F14
Logic IC Type
NAND GATE
Number of Functions
4
Number of Inputs
2
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DFP
Package Shape
RECTANGULAR
Package Style
FLATPACK
Propagation Delay (tpd)
30 ns
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
TTL
Temperature Grade
MILITARY
Terminal Form
FLAT
Terminal Position
DUAL
Want to compare parts?
  1. M38510/30202BDX
    Motorola Semiconductor Products
    NAND Gate, LS Series, 4-Func, 2-Input, TTL, CDFP14, CERAMIC, FP-14
    VS

Alternate Parts for M38510/30202BDX

This table gives cross-reference parts and alternative options found for M38510/30202BDX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/30202BDX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M38510/30202BBA NAND Gate, LS Series, 4-Func, 2-Input, TTL, CDFP14, CERAMIC, FP-14 Lansdale Semiconductor Inc M38510/30202BDX vs M38510/30202BBA
54LS37FMQB NAND Gate, LS Series, 4-Func, 2-Input, TTL, CDFP14 National Semiconductor Corporation M38510/30202BDX vs 54LS37FMQB
5962-3830202BDX LS SERIES, QUAD 2-INPUT NAND GATE, CDFP14, CERAMIC, FP-14 Motorola Mobility LLC M38510/30202BDX vs 5962-3830202BDX
SNC54LS37W NAND Gate Rochester Electronics LLC M38510/30202BDX vs SNC54LS37W
M38510/30202BBX NAND Gate, LS Series, 4-Func, 2-Input, TTL, CDFP14, CERAMIC, FP-14 Lansdale Semiconductor Inc M38510/30202BDX vs M38510/30202BBX
SN54LS37W LS SERIES, QUAD 2-INPUT NAND GATE, CDFP14, CERAMIC, FP-14 Texas Instruments M38510/30202BDX vs SN54LS37W
M38510/30202BBA NAND Gate, LS Series, 4-Func, 2-Input, TTL, CDFP14, CERAMIC, FP-14 SRI International Sarnoff M38510/30202BDX vs M38510/30202BBA
SN54LS37W-10 LS SERIES, QUAD 2-INPUT NAND GATE, CDFP14 Texas Instruments M38510/30202BDX vs SN54LS37W-10
M38510/30202BAA NAND Gate, LS Series, 4-Func, 2-Input, TTL, CDFP14, CERAMIC, FP-14 SRI International Sarnoff M38510/30202BDX vs M38510/30202BAA
5962-3830202BDX NAND Gate, LS Series, 4-Func, 2-Input, TTL, CDFP14, CERAMIC, FP-14 Motorola Semiconductor Products M38510/30202BDX vs 5962-3830202BDX
Part Number Description Manufacturer Compare
74AC20PCQR IC AC SERIES, DUAL 4-INPUT NAND GATE, PDIP14, PLASTIC, DIP-14, Gate National Semiconductor Corporation M38510/30202BDX vs 74AC20PCQR
54ACT11201FK ACT SERIES, DUAL 4-INPUT AND GATE, CQCC20, CERAMIC, LCC-20 Texas Instruments M38510/30202BDX vs 54ACT11201FK
5962-8761301CX NAND Gate, AC Series, 2-Func, 4-Input, CMOS, CDIP14, CERAMIC, DIP-14 Teledyne e2v M38510/30202BDX vs 5962-8761301CX
SN54LS37W LS SERIES, QUAD 2-INPUT NAND GATE, CDFP14, CERAMIC, FP-14 Texas Instruments M38510/30202BDX vs SN54LS37W
54AC11086FK AC SERIES, QUAD 2-INPUT XOR GATE, CQCC20 Texas Instruments M38510/30202BDX vs 54AC11086FK
SN54LS07FK LS SERIES, HEX 1-INPUT NON-INVERT GATE, CQCC20, CERAMIC, CC-20 Texas Instruments M38510/30202BDX vs SN54LS07FK
10595M/B2AJC Inverter, 10K Series, 6-Func, 1-Input, ECL, CQCC20, CERAMIC, LCC-20 Motorola Semiconductor Products M38510/30202BDX vs 10595M/B2AJC
5962R9652601QCX NAND Gate, AC Series, 2-Func, 4-Input, CMOS, CDIP14, CERAMIC, SIDE BRAZED, DIP-14 Cobham Semiconductor Solutions M38510/30202BDX vs 5962R9652601QCX
DM74LS37N IC LS SERIES, QUAD 2-INPUT NAND GATE, PDIP14, PLASTIC, DIP-14, Gate National Semiconductor Corporation M38510/30202BDX vs DM74LS37N
54ACT11002FK ACT SERIES, QUAD 2-INPUT NOR GATE, CQCC20, CERAMIC, LCC-20 Texas Instruments M38510/30202BDX vs 54ACT11002FK

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M38510/30202BDX by Motorola Semiconductor Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M38510/30202BDX by Motorola Semiconductor Products

  • Please alert me when M38510/30202BDX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following M38510/30202BDX alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M38510/30202BDX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following M38510/30202BDX alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M38510/30202BDX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M38510/30202BDX by Motorola Semiconductor Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: