Part Details for SN54LS07FK by Texas Instruments
Overview of SN54LS07FK by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN54LS07FK
SN54LS07FK CAD Models
SN54LS07FK Part Data Attributes
|
SN54LS07FK
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN54LS07FK
Texas Instruments
LS SERIES, HEX 1-INPUT NON-INVERT GATE, CQCC20, CERAMIC, CC-20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | QCCN, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
JESD-30 Code | S-CQCC-N20 | |
Length | 8.89 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | BUFFER | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | OPEN-COLLECTOR | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Power Supply Current-Max (ICC) | 45 mA | |
Propagation Delay (tpd) | 30 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.03 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 8.89 mm |
Alternate Parts for SN54LS07FK
This table gives cross-reference parts and alternative options found for SN54LS07FK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54LS07FK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AC20PCQR | IC AC SERIES, DUAL 4-INPUT NAND GATE, PDIP14, PLASTIC, DIP-14, Gate | National Semiconductor Corporation | SN54LS07FK vs 74AC20PCQR |
54ACT11201FK | ACT SERIES, DUAL 4-INPUT AND GATE, CQCC20, CERAMIC, LCC-20 | Texas Instruments | SN54LS07FK vs 54ACT11201FK |
5962-8761301CX | NAND Gate, AC Series, 2-Func, 4-Input, CMOS, CDIP14, CERAMIC, DIP-14 | Teledyne e2v | SN54LS07FK vs 5962-8761301CX |
SN54LS37W | LS SERIES, QUAD 2-INPUT NAND GATE, CDFP14, CERAMIC, FP-14 | Texas Instruments | SN54LS07FK vs SN54LS37W |
54AC11086FK | AC SERIES, QUAD 2-INPUT XOR GATE, CQCC20 | Texas Instruments | SN54LS07FK vs 54AC11086FK |
10595M/B2AJC | Inverter, 10K Series, 6-Func, 1-Input, ECL, CQCC20, CERAMIC, LCC-20 | Motorola Semiconductor Products | SN54LS07FK vs 10595M/B2AJC |
5962R9652601QCX | NAND Gate, AC Series, 2-Func, 4-Input, CMOS, CDIP14, CERAMIC, SIDE BRAZED, DIP-14 | Cobham Semiconductor Solutions | SN54LS07FK vs 5962R9652601QCX |
DM74LS37N | IC LS SERIES, QUAD 2-INPUT NAND GATE, PDIP14, PLASTIC, DIP-14, Gate | National Semiconductor Corporation | SN54LS07FK vs DM74LS37N |
54ACT11002FK | ACT SERIES, QUAD 2-INPUT NOR GATE, CQCC20, CERAMIC, LCC-20 | Texas Instruments | SN54LS07FK vs 54ACT11002FK |
SN74S03FN | IC S SERIES, QUAD 2-INPUT NAND GATE, PQCC20, Gate | Texas Instruments | SN54LS07FK vs SN74S03FN |