Part Details for M38510/28902BVA by Teledyne e2v
Overview of M38510/28902BVA by Teledyne e2v
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M38510/12907BPA | Rochester Electronics LLC | And Gate Based Peripheral Driver, 2 Driver, 0.5A, BIPolar, CDIP8, CERAMIC, DIP-8 | |
54LS242/BCA | Rochester Electronics LLC | 54LS242/BCA (DM: M38510/32801BCA) | |
5438/BCA | Rochester Electronics | 5438/BCA (DM: M38510/00303BCA) |
Price & Stock for M38510/28902BVA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Teledyne e2v | STATIC RAM, 1K X 4, 35 NS ACCESS TIME Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for M38510/28902BVA
M38510/28902BVA CAD Models
M38510/28902BVA Part Data Attributes
|
M38510/28902BVA
Teledyne e2v
Buy Now
|
Compare Parts:
M38510/28902BVA
Teledyne e2v
Standard SRAM, 1KX4, 35ns, CMOS, 0.25 X 0.9375 INCH, DIP-18
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TELEDYNE E2V (UK) LTD | |
Part Package Code | DIP | |
Package Description | DIP, DIP18,.3 | |
Pin Count | 18 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 35 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-XDIP-T18 | |
JESD-609 Code | e0 | |
Memory Density | 4096 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Terminals | 18 | |
Number of Words | 1024 words | |
Number of Words Code | 1000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 1KX4 | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Code | DIP | |
Package Equivalence Code | DIP18,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Qualified | |
Screening Level | MIL-M-38510 Class B | |
Supply Current-Max | 0.11 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for M38510/28902BVA
This table gives cross-reference parts and alternative options found for M38510/28902BVA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/28902BVA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM21L49-45PCB | Standard SRAM, 1KX4, 45ns, NMOS, PDIP18, PLASTIC, DIP-18 | AMD | M38510/28902BVA vs AM21L49-45PCB |
5962-8751308VA | Standard SRAM, 1KX4, 35ns, CMOS, CDIP18, CERAMIC, DIP-18 | Cypress Semiconductor | M38510/28902BVA vs 5962-8751308VA |
AM2148-45PCB | Standard SRAM, 1KX4, 45ns, NMOS, PDIP18, PLASTIC, DIP-18 | AMD | M38510/28902BVA vs AM2148-45PCB |
5962-8751310VA | Standard SRAM, 1KX4, 35ns, CMOS, CDIP18, CERAMIC, DIP-18 | Pyramid Semiconductor Corporation | M38510/28902BVA vs 5962-8751310VA |
5962-8751305VX | 1KX4 STANDARD SRAM, 35ns, CDIP18, 0.300 INCH, CERAMIC, DIP-18 | STMicroelectronics | M38510/28902BVA vs 5962-8751305VX |
CY2148-45DMB | Standard SRAM, 1KX4, 45ns, CMOS, PDIP18, DIP-18 | Cypress Semiconductor | M38510/28902BVA vs CY2148-45DMB |
5962-8751306VC | 1KX4 STANDARD SRAM, 45ns, CDIP18, 0.300 INCH, CERAMIC, DIP-18 | STMicroelectronics | M38510/28902BVA vs 5962-8751306VC |
P4C148-35CC | Standard SRAM, 1KX4, 15ns, CMOS, CDIP18, 0.300 INCH, SIDE BRAZED, CERAMIC, DIP-18 | Pyramid Semiconductor Corporation | M38510/28902BVA vs P4C148-35CC |
5962-01-284-0283 | Standard SRAM, 1KX4, 35ns, CMOS, CDIP18, | Cypress Semiconductor | M38510/28902BVA vs 5962-01-284-0283 |
CY7C148-35DMB | SRAM | Teledyne e2v | M38510/28902BVA vs CY7C148-35DMB |