M38510/23110BWA
Description: 256X4 STANDARD SRAM, 60ns, DIP22, 0.375 X 0.875 INCH, DIP-22

Overview of M38510/23110BWA by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
M38510/12907BPA Rochester Electronics LLC And Gate Based Peripheral Driver, 2 Driver, 0.5A, BIPolar, CDIP8, CERAMIC, DIP-8
54LS242/BCA Rochester Electronics LLC 54LS242/BCA (DM: M38510/32801BCA)
5438/BCA Rochester Electronics 5438/BCA (DM: M38510/00303BCA)

CAD Models for M38510/23110BWA by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M38510/23110BWA by Texas Instruments

M38510/23110BWA
Texas Instruments
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
Package Description
DIP,
Reach Compliance Code
unknown
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.41
Access Time-Max
60 ns
JESD-30 Code
R-XDIP-T22
Memory Density
1024 bit
Memory IC Type
STANDARD SRAM
Memory Width
4
Number of Functions
1
Number of Terminals
22
Number of Words
256 words
Number of Words Code
256
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
256X4
Package Body Material
UNSPECIFIED
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Screening Level
MIL-M-38510 Class B
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
TTL
Temperature Grade
MILITARY
Terminal Form
THROUGH-HOLE
Terminal Position
DUAL
Want to compare parts?
  1. M38510/23110BWA
    Texas Instruments
    256X4 STANDARD SRAM, 60ns, DIP22, 0.375 X 0.875 INCH, DIP-22
    VS

Alternate Parts for M38510/23110BWA

This table gives cross-reference parts and alternative options found for M38510/23110BWA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/23110BWA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962-3823110BWB Standard SRAM, 256X4, 60ns, TTL, 0.375 X 0.875 INCH, DIP-22 Cypress Semiconductor M38510/23110BWA vs 5962-3823110BWB
M38510/23110BWX Standard SRAM, 256X4, 60ns, TTL, 0.375 X 0.875 INCH, DIP-22 Cypress Semiconductor M38510/23110BWA vs M38510/23110BWX
93422DMQB 256X4 CACHE SRAM, 60ns, CDIP22, 0.400 INCH, CERDIP-22 Texas Instruments M38510/23110BWA vs 93422DMQB
M38510/23110BWX Standard SRAM, 256X4, 60ns, TTL, 0.375 X 0.875 INCH, DIP-22 Motorola Semiconductor Products M38510/23110BWA vs M38510/23110BWX
93422DMQB Cache SRAM, 256X4, 60ns, CMOS, CDIP22, 0.400 INCH, CERDIP-22 Fairchild Semiconductor Corporation M38510/23110BWA vs 93422DMQB
M38510/23110BWB Standard SRAM, 256X4, 60ns, TTL, 0.375 X 0.875 INCH, DIP-22 Cypress Semiconductor M38510/23110BWA vs M38510/23110BWB
M38510/23110BWX 256X4 STANDARD SRAM, 60ns, DIP22, 0.375 X 0.875 INCH, DIP-22 Texas Instruments M38510/23110BWA vs M38510/23110BWX
M38510/23110BWA Standard SRAM, 256X4, 60ns, TTL, 0.375 X 0.875 INCH, DIP-22 Cypress Semiconductor M38510/23110BWA vs M38510/23110BWA
CY93422DMB Standard SRAM, 256X4, 60ns, CMOS, CDIP22, 0.400 INCH, CERDIP-22 Cypress Semiconductor M38510/23110BWA vs CY93422DMB
M38510/23110BWX 256X4 STANDARD SRAM, 60ns, DIP22, 0.375 X 0.875 INCH, DIP-22 STMicroelectronics M38510/23110BWA vs M38510/23110BWX
Part Number Description Manufacturer Compare
CY93422DMB Standard SRAM, 256X4, 60ns, CMOS, CDIP22, 0.400 INCH, CERDIP-22 Cypress Semiconductor M38510/23110BWA vs CY93422DMB
AM93L422DC Standard SRAM, 256X4, 60ns, TTL, CDIP22, HERMETIC SEALED, CERAMIC, DIP-22 AMD M38510/23110BWA vs AM93L422DC
AM93L422PC Standard SRAM, 256X4, 60ns, TTL, PDIP22, PLASTIC, DIP-22 Rochester Electronics LLC M38510/23110BWA vs AM93L422PC
93L422DCQR Cache SRAM, 256X4, 60ns, CMOS, CDIP22, 0.400 INCH, CERDIP-22 Fairchild Semiconductor Corporation M38510/23110BWA vs 93L422DCQR
93L422DC Cache SRAM, 256X4, 60ns, CMOS, CDIP22, 0.400 INCH, CERDIP-22 Rochester Electronics LLC M38510/23110BWA vs 93L422DC
CY93L422PC Standard SRAM, 256X4, 60ns, CMOS, PDIP22, 0.400 INCH, PLASTIC, DIP-22 Cypress Semiconductor M38510/23110BWA vs CY93L422PC
MCM93L422DC Standard SRAM, 256X4, 60ns, CMOS, CDIP22, 0.400 INCH, CERAMIC, DIP-22 Motorola Semiconductor Products M38510/23110BWA vs MCM93L422DC
AM93L422DCB Standard SRAM, 256X4, 60ns, TTL, CDIP22, HERMETIC SEALED, CERAMIC, DIP-22 AMD M38510/23110BWA vs AM93L422DCB
93422DMQB 256X4 CACHE SRAM, 60ns, CDIP22, 0.400 INCH, CERDIP-22 Texas Instruments M38510/23110BWA vs 93422DMQB
MCM93L422PC 256X4 STANDARD SRAM, 60ns, PDIP22, 0.400 INCH, PLASTIC, DIP-22 Motorola Mobility LLC M38510/23110BWA vs MCM93L422PC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M38510/23110BWA by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M38510/23110BWA by Texas Instruments

Select Manufacturer
Which Manufacturer of M38510/23110BWA would you like to use for your alert(s)?
  • Please alert me when M38510/23110BWA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M38510/23110BWA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M38510/23110BWA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M38510/23110BWA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M38510/23110BWA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M38510/23110BWA by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: