Memory
M38510/21004BJA
Description: IC 2K X 8 OTPROM, 55 ns, DIP24, 0.5 X 0.75 INCH, DIP-24, Programmable ROM

Overview of M38510/21004BJA by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Aerospace and Defense Transportation and Logistics Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
M38510/12907BPA Rochester Electronics LLC And Gate Based Peripheral Driver, 2 Driver, 0.5A, BIPolar, CDIP8, CERAMIC, DIP-8
54LS242/BCA Rochester Electronics LLC 54LS242/BCA (DM: M38510/32801BCA)
5438/BCA Rochester Electronics 5438/BCA (DM: M38510/00303BCA)

CAD Models for M38510/21004BJA by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M38510/21004BJA by NXP Semiconductors

M38510/21004BJA
NXP Semiconductors
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
Part Package Code
DIP
Package Description
DIP,
Pin Count
24
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.71
Access Time-Max
45 ns
JESD-30 Code
R-XDIP-T24
Memory Density
65536 bit
Memory IC Type
OTP ROM
Memory Width
8
Number of Functions
1
Number of Terminals
24
Number of Words
2048 words
Number of Words Code
8000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
8KX8
Package Body Material
UNSPECIFIED
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Screening Level
MIL-M-38510 Class B
Supply Current-Max
0.185 mA
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
BIPOLAR
Temperature Grade
MILITARY
Terminal Form
THROUGH-HOLE
Terminal Position
DUAL
Want to compare parts?
  1. M38510/21004BJA
    NXP Semiconductors
    IC 2K X 8 OTPROM, 55 ns, DIP24, 0.5 X 0.75 INCH, DIP-24, Programmable ROM
    VS

Alternate Parts for M38510/21004BJA

This table gives cross-reference parts and alternative options found for M38510/21004BJA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/21004BJA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M38510/21004BLA OTP ROM, 2KX8, 55ns, Bipolar, 0.25 X 0.75 INCH, DIP-24 Lansdale Semiconductor Inc M38510/21004BJA vs M38510/21004BLA
N82S191AN OTP ROM, 2KX8, 55ns, Bipolar, PDIP24 YAGEO Corporation M38510/21004BJA vs N82S191AN
M38510/21004BLX OTP ROM, 2KX8, 55ns, Bipolar, 0.25 X 0.75 INCH, DIP-24 Teledyne e2v M38510/21004BJA vs M38510/21004BLX
5962-8873401LA OTP ROM, 2KX8, 55ns, CMOS, CDIP24, CERAMIC, DIP-24 Waferscale Integration Inc M38510/21004BJA vs 5962-8873401LA
M38510/21004BJA OTP ROM, 2KX8, 55ns, Bipolar, 0.5 X 0.75 INCH, DIP-24 Teledyne e2v M38510/21004BJA vs M38510/21004BJA
M38510/21004BLA OTP ROM, 2KX8, 55ns, Bipolar, 0.25 X 0.75 INCH, DIP-24 Teledyne e2v M38510/21004BJA vs M38510/21004BLA
M38510/21004BJX OTP ROM, 2KX8, 55ns, Bipolar, 0.5 X 0.75 INCH, DIP-24 Lansdale Semiconductor Inc M38510/21004BJA vs M38510/21004BJX
M38510/21004BLX IC 2K X 8 OTPROM, 55 ns, DIP24, 0.25 X 0.75 INCH, DIP-24, Programmable ROM NXP Semiconductors M38510/21004BJA vs M38510/21004BLX
5962-8873401LX OTP ROM, 2KX8, 55ns, CMOS, CDIP24, CERAMIC, DIP-24 Waferscale Integration Inc M38510/21004BJA vs 5962-8873401LX
N82S191AN IC 2K X 8 OTPROM, 55 ns, PDIP24, Programmable ROM NXP Semiconductors M38510/21004BJA vs N82S191AN
Part Number Description Manufacturer Compare
N82S191AN IC 2K X 8 OTPROM, 55 ns, PDIP24, Programmable ROM NXP Semiconductors M38510/21004BJA vs N82S191AN
5962-8873401LX OTP ROM, 2KX8, 55ns, CMOS, CDIP24, CERAMIC, DIP-24 Waferscale Integration Inc M38510/21004BJA vs 5962-8873401LX
M38510/21004BLX OTP ROM, 2KX8, 55ns, Bipolar, 0.25 X 0.75 INCH, DIP-24 Lansdale Semiconductor Inc M38510/21004BJA vs M38510/21004BLX
M38510/21004BJA OTP ROM, 2KX8, 55ns, Bipolar, 0.5 X 0.75 INCH, DIP-24 Teledyne e2v M38510/21004BJA vs M38510/21004BJA
5962-8873401LA OTP ROM, 2KX8, 55ns, CMOS, CDIP24, CERAMIC, DIP-24 Waferscale Integration Inc M38510/21004BJA vs 5962-8873401LA
M38510/21004BLX OTP ROM, 2KX8, 55ns, Bipolar, 0.25 X 0.75 INCH, DIP-24 Teledyne e2v M38510/21004BJA vs M38510/21004BLX
M38510/21004BLA IC 2K X 8 OTPROM, 55 ns, DIP24, 0.25 X 0.75 INCH, DIP-24, Programmable ROM NXP Semiconductors M38510/21004BJA vs M38510/21004BLA
M38510/21004BJX OTP ROM, 2KX8, 55ns, Bipolar, 0.5 X 0.75 INCH, DIP-24 Teledyne e2v M38510/21004BJA vs M38510/21004BJX
M38510/21004BLA OTP ROM, 2KX8, 55ns, Bipolar, 0.25 X 0.75 INCH, DIP-24 Teledyne e2v M38510/21004BJA vs M38510/21004BLA
N82S191AN OTP ROM, 2KX8, 55ns, Bipolar, PDIP24 YAGEO Corporation M38510/21004BJA vs N82S191AN

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M38510/21004BJA by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M38510/21004BJA by NXP Semiconductors

Select Manufacturer
Which Manufacturer of M38510/21004BJA would you like to use for your alert(s)?
  • Please alert me when M38510/21004BJA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M38510/21004BJA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M38510/21004BJA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M38510/21004BJA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M38510/21004BJA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M38510/21004BJA by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: