Part Details for M38510/21004BLA by NXP Semiconductors
Overview of M38510/21004BLA by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M38510/12907BPA | Rochester Electronics LLC | And Gate Based Peripheral Driver, 2 Driver, 0.5A, BIPolar, CDIP8, CERAMIC, DIP-8 | |
54LS242/BCA | Rochester Electronics LLC | 54LS242/BCA (DM: M38510/32801BCA) | |
5438/BCA | Rochester Electronics | 5438/BCA (DM: M38510/00303BCA) |
Part Details for M38510/21004BLA
M38510/21004BLA CAD Models
M38510/21004BLA Part Data Attributes
|
M38510/21004BLA
NXP Semiconductors
Buy Now
|
Compare Parts:
M38510/21004BLA
NXP Semiconductors
IC 2K X 8 OTPROM, 55 ns, DIP24, 0.25 X 0.75 INCH, DIP-24, Programmable ROM
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 25 ns | |
JESD-30 Code | R-XDIP-T24 | |
Memory Density | 4096 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Number of Words | 2048 words | |
Number of Words Code | 512 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 512X8 | |
Package Body Material | UNSPECIFIED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-M-38510 Class B | |
Supply Current-Max | 0.185 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for M38510/21004BLA
This table gives cross-reference parts and alternative options found for M38510/21004BLA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/21004BLA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
5962-8873401JX | Teledyne e2v | Check for Price | OTP ROM, 2KX8, 55ns, CMOS, CDIP24, CERAMIC, DIP-24 | M38510/21004BLA vs 5962-8873401JX |
M38510/21004BLX | YAGEO Corporation | Check for Price | OTP ROM, 2KX8, 55ns, Bipolar, 0.25 X 0.75 INCH, DIP-24 | M38510/21004BLA vs M38510/21004BLX |
N82S191AN | YAGEO Corporation | Check for Price | OTP ROM, 2KX8, 55ns, Bipolar, PDIP24 | M38510/21004BLA vs N82S191AN |