There are no models available for this part yet.
Overview of M38510/19007BEX by Harris Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Aerospace and Defense
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M38510/12907BPA | Rochester Electronics LLC | And Gate Based Peripheral Driver, 2 Driver, 0.5A, BIPolar, CDIP8, CERAMIC, DIP-8 | |
54LS242/BCA | Rochester Electronics LLC | 54LS242/BCA (DM: M38510/32801BCA) | |
5438/BCA | Rochester Electronics | 5438/BCA (DM: M38510/00303BCA) |
CAD Models for M38510/19007BEX by Harris Semiconductor
Part Data Attributes for M38510/19007BEX by Harris Semiconductor
M38510/19007BEX
Harris Semiconductor
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
HARRIS SEMICONDUCTOR
|
Package Description
|
DIP,
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Analog IC - Other Type
|
SINGLE-ENDED MULTIPLEXER
|
JESD-30 Code
|
R-CDIP-T16
|
Neg Supply Voltage-Nom (Vsup)
|
-15 V
|
Number of Channels
|
8
|
Number of Functions
|
1
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code
|
DIP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Qualification Status
|
Not Qualified
|
Supply Voltage-Nom (Vsup)
|
15 V
|
Surface Mount
|
NO
|
Switch-off Time-Max
|
1500 ns
|
Switch-on Time-Max
|
1500 ns
|
Technology
|
CMOS
|
Temperature Grade
|
MILITARY
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
DUAL
|
Want to compare parts?
-
M38510/19007BEXHarris SemiconductorSingle-Ended Multiplexer, 1 Func, 8 Channel, CMOS, CDIP16, CERAMIC, DIP-16VS
-
Alternate Parts for M38510/19007BEX
This table gives cross-reference parts and alternative options found for M38510/19007BEX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/19007BEX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DG508ACK | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, CDIP16 | Calogic Inc | M38510/19007BEX vs DG508ACK |
DG508ACK | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, CDIP16, 0.300 INCH, CERAMIC, DIP-16 | Maxim Integrated Products | M38510/19007BEX vs DG508ACK |
HI1-508/883 | Single-Ended Multiplexer | Renesas Electronics Corporation | M38510/19007BEX vs HI1-508/883 |
7705201EA | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, CDIP16, CERAMIC, DIP-16 | Maxim Integrated Products | M38510/19007BEX vs 7705201EA |
7705201EC | IC 8-CHANNEL, SGL ENDED MULTIPLEXER, CDIP16, Multiplexer or Switch | Analog Devices Inc | M38510/19007BEX vs 7705201EC |
DG508AAK | 8-CHANNEL, SGL ENDED MULTIPLEXER, CDIP16, FRIT SEALED, CERAMIC, DIP-16 | Intersil Corporation | M38510/19007BEX vs DG508AAK |
DG508ACK | IC,ANALOG MUX,SINGLE,8-CHANNEL,CMOS,DIP,16PIN,CERAMIC | Intersil Corporation | M38510/19007BEX vs DG508ACK |
DG508AAK | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, CDIP16, | Temic Semiconductors | M38510/19007BEX vs DG508AAK |
DG508ABK | Multiplexers/Switches, 1 Func, 8 Channel, CMOS, CDIP16 | Calogic Inc | M38510/19007BEX vs DG508ABK |
DG508AAK | Monolithic CMOS Analog Multiplexers, 16-CERDIP-300_MIL, 16 Pins, -55 to 125C | Analog Devices Inc | M38510/19007BEX vs DG508AAK |