M38510/19007BEX
vs
DG412CUE-T
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
HARRIS SEMICONDUCTOR
MAXIM INTEGRATED PRODUCTS INC
Package Description
DIP,
TSSOP, TSSOP16,.25
Reach Compliance Code
unknown
not_compliant
HTS Code
8542.39.00.01
8542.39.00.01
Analog IC - Other Type
SINGLE-ENDED MULTIPLEXER
SPST
JESD-30 Code
R-CDIP-T16
R-PDSO-G16
Neg Supply Voltage-Nom (Vsup)
-15 V
-15 V
Number of Channels
8
1
Number of Functions
1
4
Number of Terminals
16
16
Operating Temperature-Max
125 °C
70 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
PLASTIC/EPOXY
Package Code
DIP
TSSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Nom (Vsup)
15 V
15 V
Surface Mount
NO
YES
Switch-off Time-Max
1500 ns
145 ns
Switch-on Time-Max
1500 ns
175 ns
Technology
CMOS
CMOS
Temperature Grade
MILITARY
COMMERCIAL
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Position
DUAL
DUAL
Base Number Matches
1
2
Pbfree Code
No
Rohs Code
No
Part Package Code
TSSOP
Pin Count
16
JESD-609 Code
e0
Length
5 mm
Moisture Sensitivity Level
1
Neg Supply Voltage-Max (Vsup)
-20 V
Neg Supply Voltage-Min (Vsup)
-4.5 V
Normal Position
NO
Off-state Isolation-Nom
68 dB
On-state Resistance Match-Nom
3 Ω
On-state Resistance-Max (Ron)
45 Ω
Output
SEPARATE OUTPUT
Package Equivalence Code
TSSOP16,.25
Seated Height-Max
1.1 mm
Supply Voltage-Max (Vsup)
20 V
Supply Voltage-Min (Vsup)
4.5 V
Switching
BREAK-BEFORE-MAKE
Terminal Finish
TIN LEAD
Terminal Pitch
0.65 mm
Width
4.4 mm
Compare M38510/19007BEX with alternatives
Compare DG412CUE-T with alternatives