There are no models available for this part yet.
Overview of M38510/16101BDX by Lansdale Semiconductor Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M38510/12907BPA | Rochester Electronics LLC | And Gate Based Peripheral Driver, 2 Driver, 0.5A, BIPolar, CDIP8, CERAMIC, DIP-8 | |
54LS242/BCA | Rochester Electronics LLC | 54LS242/BCA (DM: M38510/32801BCA) | |
5438/BCA | Rochester Electronics | 5438/BCA (DM: M38510/00303BCA) |
CAD Models for M38510/16101BDX by Lansdale Semiconductor Inc
Part Data Attributes for M38510/16101BDX by Lansdale Semiconductor Inc
M38510/16101BDX
Lansdale Semiconductor Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LANSDALE SEMICONDUCTOR INC
|
Package Description
|
DFP,
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.39.00.01
|
Family
|
TTL/H/L
|
JESD-30 Code
|
R-GDFP-F14
|
Length
|
9.21 mm
|
Logic IC Type
|
OR GATE
|
Number of Functions
|
4
|
Number of Inputs
|
2
|
Number of Terminals
|
14
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
CERAMIC, GLASS-SEALED
|
Package Code
|
DFP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLATPACK
|
Propagation Delay (tpd)
|
22 ns
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
2.03 mm
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
TTL
|
Temperature Grade
|
MILITARY
|
Terminal Form
|
FLAT
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Width
|
6.29 mm
|
Want to compare parts?
-
M38510/16101BDXLansdale Semiconductor IncOR Gate, TTL/H/L Series, 4-Func, 2-Input, TTL, CDFP14,VS
-
Alternate Parts for M38510/16101BDX
This table gives cross-reference parts and alternative options found for M38510/16101BDX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/16101BDX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DM5432W/883 | TTL/H/L SERIES, QUAD 2-INPUT OR GATE, CDFP14, CERAMIC, FP-14 | Texas Instruments | M38510/16101BDX vs DM5432W/883 |
DM5432W/883 | OR Gate, TTL/H/L Series, 4-Func, 2-Input, TTL, CDFP14, CERAMIC, FP-14 | Rochester Electronics LLC | M38510/16101BDX vs DM5432W/883 |
5432/BDA | OR Gate, TTL/H/L Series, 4-Func, 2-Input, TTL, CDFP14 | YAGEO Corporation | M38510/16101BDX vs 5432/BDA |
JM38510/16101BDB | TTL/H/L SERIES, QUAD 2-INPUT OR GATE, CDFP14 | Texas Instruments | M38510/16101BDX vs JM38510/16101BDB |
M38510/16101BDA | IC TTL/H/L SERIES, QUAD 2-INPUT OR GATE, CDFP14, Gate | NXP Semiconductors | M38510/16101BDX vs M38510/16101BDA |
JM38510/16101BDA | TTL/H/L SERIES, QUAD 2-INPUT OR GATE, CDFP14 | Texas Instruments | M38510/16101BDX vs JM38510/16101BDA |
M38510/16101BDX | TTL/H/L SERIES, QUAD 2-INPUT OR GATE, CDFP14 | Intersil Corporation | M38510/16101BDX vs M38510/16101BDX |
DM5432W/883 | OR Gate, TTL/H/L Series, 4-Func, 2-Input, TTL, CDFP14 | National Semiconductor Corporation | M38510/16101BDX vs DM5432W/883 |
5962-9557401QDX | TTL/H/L SERIES, QUAD 2-INPUT OR GATE, CDFP14, CERAMIC, DFP-14 | Texas Instruments | M38510/16101BDX vs 5962-9557401QDX |
M38510/16101BDX | OR Gate, TTL/H/L Series, 4-Func, 2-Input, TTL, CDFP14 | Harris Semiconductor | M38510/16101BDX vs M38510/16101BDX |