There are no models available for this part yet.
Overview of M38510/11706SYA by Linear Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 5 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for M38510/11706SYA by Linear Technology
Part Data Attributes for M38510/11706SYA by Linear Technology
M38510/11706SYA
Linear Technology
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
LINEAR TECHNOLOGY CORP
|
Package Description
|
, TO-204/-3
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Adjustability
|
ADJUSTABLE
|
JESD-609 Code
|
e0
|
Number of Outputs
|
1
|
Number of Terminals
|
3
|
Operating Temperature TJ-Max
|
150 °C
|
Operating Temperature TJ-Min
|
-55 °C
|
Output Voltage1-Max
|
32 V
|
Output Voltage1-Min
|
1.2 V
|
Package Body Material
|
CERAMIC
|
Package Equivalence Code
|
TO-204/-3
|
Qualification Status
|
Not Qualified
|
Regulator Type
|
ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
Screening Level
|
38535V;38534K;883S
|
Technology
|
BIPOLAR
|
Terminal Finish
|
TIN LEAD
|
Want to compare parts?
-
M38510/11706SYALinear TechnologyIC VREG ADJUSTABLE POSITIVE REGULATOR, Adjustable Positive Single Output Standard RegulatorVS
-
Alternate Parts for M38510/11706SYA
This table gives cross-reference parts and alternative options found for M38510/11706SYA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/11706SYA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM138KSTEEL | 1.2 V-32V ADJUSTABLE POSITIVE REGULATOR, MBFM2, METAL, TO-3, 2 PIN | Texas Instruments | M38510/11706SYA vs LM138KSTEEL |
SG138AK/883B | Regulator, 1 Output, BIPolar, | Microsemi Corporation | M38510/11706SYA vs SG138AK/883B |
LM138K/883 | 1.2 V-32V ADJUSTABLE POSITIVE REGULATOR, MBFM2, METAL CAN, TO-3, 2 PIN | Texas Instruments | M38510/11706SYA vs LM138K/883 |
LM138KSTEEL/883B | 1.2 V-32V ADJUSTABLE POSITIVE REGULATOR, MBFM2, METAL CAN, TO-3, 2 PIN | Texas Instruments | M38510/11706SYA vs LM138KSTEEL/883B |
LM338KSTEEL | 1.2 V-32V ADJUSTABLE POSITIVE REGULATOR, MBFM2, METAL, TO-3, 2 PIN | Texas Instruments | M38510/11706SYA vs LM338KSTEEL |