Part Details for M38510/11605BCA by Vishay Intertechnologies
Overview of M38510/11605BCA by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Automotive
Part Details for M38510/11605BCA
M38510/11605BCA CAD Models
M38510/11605BCA Part Data Attributes
|
M38510/11605BCA
Vishay Intertechnologies
Buy Now
|
Compare Parts:
M38510/11605BCA
Vishay Intertechnologies
SPST, 2 Func, 2 Channel, CMOS, CDIP14, CERAMIC, DIP-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CERAMIC, DIP-14 | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-CDIP-T14 | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 2 | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
On-state Resistance-Max (Ron) | 75 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class B | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Switch-off Time-Max | 250 ns | |
Switch-on Time-Max | 250 ns | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for M38510/11605BCA
This table gives cross-reference parts and alternative options found for M38510/11605BCA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/11605BCA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JM38510/11605BCC | SPST, 2 Func, 1 Channel, CMOS, CDIP14, CERAMIC, DIP-14 | Vishay Siliconix | M38510/11605BCA vs JM38510/11605BCC |
DG304ACJ | SPST, 2 Func, 1 Channel, CMOS, PDIP14, 0.300 INCH, PLASTIC, DIP-14 | Maxim Integrated Products | M38510/11605BCA vs DG304ACJ |
DG304ACJ+ | SPST, 2 Func, 1 Channel, CMOS, PDIP14, 0.300 INCH, PLASTIC, DIP-14 | Maxim Integrated Products | M38510/11605BCA vs DG304ACJ+ |
M38510/11605BCX | SPST, 2 Func, 2 Channel, CMOS, CDIP14, CERAMIC, DIP-14 | Vishay Intertechnologies | M38510/11605BCA vs M38510/11605BCX |
DG304ACJ | DUAL 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDIP14, 0.300 INCH, PLASTIC, DIP-14 | Rochester Electronics LLC | M38510/11605BCA vs DG304ACJ |
DG304ACJ+ | CMOS Analog Switches, 14-PDIP-300_MIL, 14 Pins, 0 to 70C | Analog Devices Inc | M38510/11605BCA vs DG304ACJ+ |
M38510/11605BCX | SPST, 2 Func, 2 Channel, CMOS, CDIP14, CERAMIC, DIP-14 | Vishay Siliconix | M38510/11605BCA vs M38510/11605BCX |
DG304ABK | SPST, 2 Func, 1 Channel, CMOS, CDIP14, 0.300 INCH, CERDIP-14 | Maxim Integrated Products | M38510/11605BCA vs DG304ABK |
M38510/11605BCA | SPST, 2 Func, 2 Channel, CMOS, CDIP14, CERAMIC, DIP-14 | Vishay Siliconix | M38510/11605BCA vs M38510/11605BCA |
HI3-0304-5 | SPST, 2 Func, 1 Channel, CMOS, PDIP14 | Harris Semiconductor | M38510/11605BCA vs HI3-0304-5 |