Part Details for DG304ACJ by Maxim Integrated Products
Overview of DG304ACJ by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Audio and Video Systems
Aerospace and Defense
Entertainment and Gaming
Communication and Networking
Part Details for DG304ACJ
DG304ACJ CAD Models
DG304ACJ Part Data Attributes
|
DG304ACJ
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DG304ACJ
Maxim Integrated Products
SPST, 2 Func, 1 Channel, CMOS, PDIP14, 0.300 INCH, PLASTIC, DIP-14
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.05 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -18 V | |
Neg Supply Voltage-Min (Vsup) | -5 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Normal Position | NO | |
Number of Channels | 1 | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Off-state Isolation-Nom | 62 dB | |
On-state Resistance-Max (Ron) | 50 Ω | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Switch-off Time-Max | 150 ns | |
Switch-on Time-Max | 250 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for DG304ACJ
This table gives cross-reference parts and alternative options found for DG304ACJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DG304ACJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JM38510/11605BCC | SPST, 2 Func, 1 Channel, CMOS, CDIP14, CERAMIC, DIP-14 | Vishay Siliconix | DG304ACJ vs JM38510/11605BCC |
M38510/11605BCA | SPST, 2 Func, 2 Channel, CMOS, CDIP14, CERAMIC, DIP-14 | Vishay Intertechnologies | DG304ACJ vs M38510/11605BCA |
DG304ACJ+ | SPST, 2 Func, 1 Channel, CMOS, PDIP14, 0.300 INCH, PLASTIC, DIP-14 | Maxim Integrated Products | DG304ACJ vs DG304ACJ+ |
M38510/11605BCX | SPST, 2 Func, 2 Channel, CMOS, CDIP14, CERAMIC, DIP-14 | Vishay Intertechnologies | DG304ACJ vs M38510/11605BCX |
DG304ACJ | DUAL 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDIP14, 0.300 INCH, PLASTIC, DIP-14 | Rochester Electronics LLC | DG304ACJ vs DG304ACJ |
DG304ACJ+ | CMOS Analog Switches, 14-PDIP-300_MIL, 14 Pins, 0 to 70C | Analog Devices Inc | DG304ACJ vs DG304ACJ+ |
M38510/11605BCX | SPST, 2 Func, 2 Channel, CMOS, CDIP14, CERAMIC, DIP-14 | Vishay Siliconix | DG304ACJ vs M38510/11605BCX |
DG304ABK | SPST, 2 Func, 1 Channel, CMOS, CDIP14, 0.300 INCH, CERDIP-14 | Maxim Integrated Products | DG304ACJ vs DG304ABK |
M38510/11605BCA | SPST, 2 Func, 2 Channel, CMOS, CDIP14, CERAMIC, DIP-14 | Vishay Siliconix | DG304ACJ vs M38510/11605BCA |
HI3-0304-5 | SPST, 2 Func, 1 Channel, CMOS, PDIP14 | Harris Semiconductor | DG304ACJ vs HI3-0304-5 |