There are no models available for this part yet.
Overview of M38510/10706BYA by Microsemi Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 7 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 8 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M38510/12907BPA | Rochester Electronics LLC | And Gate Based Peripheral Driver, 2 Driver, 0.5A, BIPolar, CDIP8, CERAMIC, DIP-8 | |
54LS242/BCA | Rochester Electronics LLC | 54LS242/BCA (DM: M38510/32801BCA) | |
5438/BCA | Rochester Electronics | 5438/BCA (DM: M38510/00303BCA) |
CAD Models for M38510/10706BYA by Microsemi Corporation
Part Data Attributes for M38510/10706BYA by Microsemi Corporation
M38510/10706BYA
Microsemi Corporation
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
MICROSEMI CORP
|
Package Description
|
, TO-204/-3
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Adjustability
|
FIXED
|
JESD-30 Code
|
O-MBFM-P2
|
JESD-609 Code
|
e0
|
Load Regulation-Max
|
0.15%
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Voltage1-Nom
|
5 V
|
Package Body Material
|
METAL
|
Package Code
|
BFM
|
Package Equivalence Code
|
TO-204/-3
|
Package Shape
|
ROUND
|
Package Style
|
FLANGE MOUNT
|
Qualification Status
|
Not Qualified
|
Regulator Type
|
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
Screening Level
|
38535Q/M;38534H;883B
|
Surface Mount
|
NO
|
Technology
|
BIPOLAR
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
PIN/PEG
|
Terminal Position
|
BOTTOM
|
Voltage Tolerance-Max
|
5%
|
Want to compare parts?
-
M38510/10706BYAMicrosemi CorporationFixed Positive Standard Regulator, 5VBIPolar, MBFM2,VS
-
Alternate Parts for M38510/10706BYA
This table gives cross-reference parts and alternative options found for M38510/10706BYA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/10706BYA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/10706BYX | Fixed Positive Standard Regulator, MBFM2, | Unitrode Corp (RETIRED) | M38510/10706BYA vs M38510/10706BYX |
M38510/10706SYX | IC VREG FIXED POSITIVE REGULATOR, MBFM2, Fixed Positive Single Output Standard Regulator | National Semiconductor Corporation | M38510/10706BYA vs M38510/10706SYX |
M38510/10706BYX | Fixed Positive Standard Regulator, MBFM2, | Microsemi Corporation | M38510/10706BYA vs M38510/10706BYX |
M38510/10706BYA | Fixed Positive Standard Regulator, 5VBIPolar, MBFM2, | Linfinity Microelectronics | M38510/10706BYA vs M38510/10706BYA |
M38510/10706BYA | Fixed Positive Standard Regulator, MBFM2, | Unitrode Corporation | M38510/10706BYA vs M38510/10706BYA |
5962-3810706BYX | Fixed Positive Standard Regulator, MBFM2, | Unitrode Corp (RETIRED) | M38510/10706BYA vs 5962-3810706BYX |
M38510/10706BYA | Fixed Positive Standard Regulator, MBFM2, | Unitrode Corp (RETIRED) | M38510/10706BYA vs M38510/10706BYA |