Part Details for M38510/10702BXA by Microchip Technology Inc
Overview of M38510/10702BXA by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M38510/10702BXA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M38510/10702BXA
|
Avnet Americas | MSWM38510/10702BXA - Bulk (Alt: M38510/10702BXA) RoHS: Not Compliant Min Qty: 175 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for M38510/10702BXA
M38510/10702BXA CAD Models
M38510/10702BXA Part Data Attributes:
|
M38510/10702BXA
Microchip Technology Inc
Buy Now
|
Compare Parts:
M38510/10702BXA
Microchip Technology Inc
Fixed Positive Standard Regulator, 5VBIPolar, MBCY3
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | , CAN3/4,.2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
JESD-30 Code | O-MBCY-W3 | |
JESD-609 Code | e0 | |
Load Regulation-Max | 0.15% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Voltage1-Nom | 5 V | |
Package Body Material | METAL | |
Package Equivalence Code | CAN3/4,.2 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Screening Level | 38535Q/M;38534H;883B | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Voltage Tolerance-Max | 5% |
Alternate Parts for M38510/10702BXA
This table gives cross-reference parts and alternative options found for M38510/10702BXA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/10702BXA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L78L05ACZ-AP | Positive voltage regulators | STMicroelectronics | M38510/10702BXA vs L78L05ACZ-AP |
ZSR500GTA | Fixed Positive Standard Regulator, 5VBIPolar, PDSO4, SOT-223, 4 PIN | Diodes Incorporated | M38510/10702BXA vs ZSR500GTA |
L78L05ACZTR | Positive voltage regulators | STMicroelectronics | M38510/10702BXA vs L78L05ACZTR |
L78L05ABZTR | 5V FIXED POSITIVE REGULATOR, BCY3, ROHS COMPLIANT, TO-92, 3 PIN | STMicroelectronics | M38510/10702BXA vs L78L05ABZTR |
L78L05ABZ-AP | Positive voltage regulators | STMicroelectronics | M38510/10702BXA vs L78L05ABZ-AP |
L78L05ABZ | Positive voltage regulators | STMicroelectronics | M38510/10702BXA vs L78L05ABZ |
L78L05ABD13TR | Positive voltage regulators | STMicroelectronics | M38510/10702BXA vs L78L05ABD13TR |
L78L05ACUTR | Positive voltage regulators | STMicroelectronics | M38510/10702BXA vs L78L05ACUTR |
L78L05ABUTR | Positive voltage regulators | STMicroelectronics | M38510/10702BXA vs L78L05ABUTR |
L78L05CD13TR | Positive voltage regulators | STMicroelectronics | M38510/10702BXA vs L78L05CD13TR |