-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98K4060
|
Newark | Linear Voltage Regulator, 5V, 0.2A, Sot-223-3, Output Type:Fixed, Input Voltage Min:9V, Input Voltage Max:20V, Output Voltage Min:-, Output Voltage Max:-, Output Current Max:200Ma, Dropout Voltage Typ @ Current:1.2V, Msl:- Rohs Compliant: Yes |Diodes Inc. ZSR500GTA Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 460 |
|
$0.6240 / $1.1400 | Buy Now |
DISTI #
ZSR500GCT-ND
|
DigiKey | IC REG LINEAR 5V 200MA SOT223 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
17919 In Stock |
|
$0.4670 / $1.2000 | Buy Now |
DISTI #
ZSR500GTA
|
Avnet Americas | Standard Regulator Pos 5V 0.2A 4-Pin(3+Tab) SOT-223 T/R - Tape and Reel (Alt: ZSR500GTA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
ZSR500GTA
|
Avnet Americas | Standard Regulator Pos 5V 0.2A 4-Pin(3+Tab) SOT-223 T/R - Tape and Reel (Alt: ZSR500GTA) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.3136 / $0.3705 | Buy Now |
DISTI #
ZSR500GTA
|
Avnet Americas | Standard Regulator Pos 5V 0.2A 4-Pin(3+Tab) SOT-223 T/R - Tape and Reel (Alt: ZSR500GTA) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.3136 / $0.3705 | Buy Now |
DISTI #
522-ZSR500GTA
|
Mouser Electronics | Linear Voltage Regulators 5.0V 200mA RoHS: Compliant | 3482 |
|
$0.4660 / $1.0100 | Buy Now |
DISTI #
70438659
|
RS | Regulator +5V 2.5% 0.2A SOT223,ZSR500GTA | Diodes Inc ZSR500GTA RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$1.0300 | RFQ |
|
Future Electronics | ZSR500 Series 5 V Fixed Output SMT Positive Local Voltage Regulator - SOT-223 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 1000Reel |
|
$0.4550 / $0.4950 | Buy Now |
|
Future Electronics | ZSR500 Series 5 V Fixed Output SMT Positive Local Voltage Regulator - SOT-223 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.4550 / $0.5000 | Buy Now |
|
Bristol Electronics | 307 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy