M38510/10304SPX
Description: COMPARATOR, 4000uV OFFSET-MAX, 200ns RESPONSE TIME, CDIP8

Overview of M38510/10304SPX by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Available Datasheets

Part # Manufacturer Description Datasheet
M38510/12907BPA Rochester Electronics LLC And Gate Based Peripheral Driver, 2 Driver, 0.5A, BIPolar, CDIP8, CERAMIC, DIP-8
54LS242/BCA Rochester Electronics LLC 54LS242/BCA (DM: M38510/32801BCA)
5438/BCA Rochester Electronics 5438/BCA (DM: M38510/00303BCA)

CAD Models for M38510/10304SPX by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M38510/10304SPX by Texas Instruments

M38510/10304SPX
Texas Instruments
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
Package Description
DIP,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Amplifier Type
COMPARATOR
Average Bias Current-Max (IIB)
0.15 µA
Input Offset Voltage-Max
4000 µV
JESD-30 Code
R-GDIP-T8
Neg Supply Voltage Limit-Max
-18 V
Neg Supply Voltage-Nom (Vsup)
-15 V
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Type
OPEN-DRAIN
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Response Time-Nom
200 ns
Seated Height-Max
5.08 mm
Supply Voltage Limit-Max
18 V
Supply Voltage-Nom (Vsup)
15 V
Surface Mount
NO
Technology
BIPOLAR
Temperature Grade
MILITARY
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. M38510/10304SPX
    Texas Instruments
    COMPARATOR, 4000uV OFFSET-MAX, 200ns RESPONSE TIME, CDIP8
    VS

Alternate Parts for M38510/10304SPX

This table gives cross-reference parts and alternative options found for M38510/10304SPX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/10304SPX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M38510/10304SPA Comparator, 1 Func, 4000uV Offset-Max, 200ns Response Time, BIPolar, CDIP8, Precision Monolithics Inc M38510/10304SPX vs M38510/10304SPA
M38510/10304SPA IC COMPARATOR, 4000 uV OFFSET-MAX, 200 ns RESPONSE TIME, CDIP8, Comparator Analog Devices Inc M38510/10304SPX vs M38510/10304SPA
M38510/10304BPC Comparator, 1 Func, 4000uV Offset-Max, CDIP8, CERAMIC, DIP-8 Raytheon Semiconductor M38510/10304SPX vs M38510/10304BPC
5962-3810304BPX Comparator, 1 Func, 4000uV Offset-Max, CDIP8, CERAMIC, DIP-8 Precision Monolithics Inc M38510/10304SPX vs 5962-3810304BPX
5962-8687701PX Comparator, 1 Func, 4000uV Offset-Max, 200ns Response Time, CDIP8, CERAMIC, DIP-8 Micross Components M38510/10304SPX vs 5962-8687701PX
5962P0052401QPX IC COMPARATOR, 4000 uV OFFSET-MAX, 200 ns RESPONSE TIME, CDIP8, CERDIP-8, Comparator National Semiconductor Corporation M38510/10304SPX vs 5962P0052401QPX
M38510/10304SPX Comparator, 1 Func, 4000uV Offset-Max, 200ns Response Time, BIPolar, CDIP8, Precision Monolithics Inc M38510/10304SPX vs M38510/10304SPX
LM111J COMPARATOR, 4000uV OFFSET-MAX, 200ns RESPONSE TIME, CDIP8, CERDIP-8 STMicroelectronics M38510/10304SPX vs LM111J
M38510/10304BPA IC COMPARATOR, 4000 uV OFFSET-MAX, 200 ns RESPONSE TIME, CDIP8, CERAMIC, DIP-8, Comparator National Semiconductor Corporation M38510/10304SPX vs M38510/10304BPA
LM111J-8 Voltage Comparator 8-CDIP -55 to 125 Texas Instruments M38510/10304SPX vs LM111J-8
Part Number Description Manufacturer Compare
5962-3810304BPX Comparator, 1 Func, 4000uV Offset-Max, CDIP8, CERAMIC, DIP-8 Precision Monolithics Inc M38510/10304SPX vs 5962-3810304BPX
5962P0052401QPA IC COMPARATOR, 4000 uV OFFSET-MAX, 200 ns RESPONSE TIME, CDIP8, CERDIP-8, Comparator National Semiconductor Corporation M38510/10304SPX vs 5962P0052401QPA
LM111N IC COMPARATOR, 4000 uV OFFSET-MAX, 200 ns RESPONSE TIME, PDIP8, 0.300 INCH, PLASTIC, MO-001, SC-504, SOT-97, DIP-8, Comparator NXP Semiconductors M38510/10304SPX vs LM111N
5962P0052401VPA COMPARATOR, 4000uV OFFSET-MAX, 200ns RESPONSE TIME, CDIP8, CERDIP-8 Texas Instruments M38510/10304SPX vs 5962P0052401VPA
5962P0052401QPX IC COMPARATOR, 4000 uV OFFSET-MAX, 200 ns RESPONSE TIME, CDIP8, CERDIP-8, Comparator National Semiconductor Corporation M38510/10304SPX vs 5962P0052401QPX
M38510/10304BPX Comparator, 1 Func, 4000uV Offset-Max, 200ns Response Time, CDIP8, CERAMIC, DIP-8 Precision Monolithics Inc M38510/10304SPX vs M38510/10304BPX
5962-8687701PX Comparator, 1 Func, 4000uV Offset-Max, 200ns Response Time, CDIP8, CERAMIC, DIP-8 Micross Components M38510/10304SPX vs 5962-8687701PX
5962-3810304BPX IC COMPARATOR, 4000 uV OFFSET-MAX, CDIP8, CERAMIC, DIP-8, Comparator National Semiconductor Corporation M38510/10304SPX vs 5962-3810304BPX
M38510/10304BPB Comparator, 1 Func, 4000uV Offset-Max, CDIP8, CERAMIC, DIP-8 Precision Monolithics Inc M38510/10304SPX vs M38510/10304BPB
LM111JG Differential Comparator With Strobes 8-CDIP -55 to 125 Texas Instruments M38510/10304SPX vs LM111JG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M38510/10304SPX by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M38510/10304SPX by Texas Instruments

Select Manufacturer
Which Manufacturer of M38510/10304SPX would you like to use for your alert(s)?
  • Please alert me when M38510/10304SPX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M38510/10304SPX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M38510/10304SPX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M38510/10304SPX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M38510/10304SPX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M38510/10304SPX by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: