Part Details for M38510/10107BGX by e2v technologies
Overview of M38510/10107BGX by e2v technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Transportation and Logistics
Agriculture Technology
Telecommunications
Automotive
Education and Research
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Renewable Energy
Robotics and Drones
Part Details for M38510/10107BGX
M38510/10107BGX CAD Models
M38510/10107BGX Part Data Attributes
|
M38510/10107BGX
e2v technologies
Buy Now
|
Compare Parts:
M38510/10107BGX
e2v technologies
Operational Amplifier, 1 Func, 6000uV Offset-Max, CAN-8
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TELEDYNE E2V (UK) LTD | |
Part Package Code | BCY | |
Package Description | , | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.25 µA | |
Common-mode Reject Ratio-Nom | 80 dB | |
Input Offset Voltage-Max | 6000 µV | |
JESD-30 Code | O-XBCY-X8 | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-M-38510 Class B | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Temperature Grade | MILITARY | |
Terminal Form | UNSPECIFIED | |
Terminal Position | BOTTOM |
Alternate Parts for M38510/10107BGX
This table gives cross-reference parts and alternative options found for M38510/10107BGX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/10107BGX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM118H/883 | IC OP-AMP, 4000 uV OFFSET-MAX, 15 MHz BAND WIDTH, MBCY8, METAL CAN, TO-99, 8 PIN, Operational Amplifier | National Semiconductor Corporation | M38510/10107BGX vs LM118H/883 |
LM118H/883 | Military-grade, single, 40-V, 15-MHz operational amplifier with QML certification 8-TO-99 -55 to 125 | Texas Instruments | M38510/10107BGX vs LM118H/883 |
LM118H | Operational Amplifier | Analog Devices Inc | M38510/10107BGX vs LM118H |
M38510/10107BGX | OP-AMP, 6000uV OFFSET-MAX, MBCY8, METAL CAN-8 | Texas Instruments | M38510/10107BGX vs M38510/10107BGX |
LM118H | Operational Amplifier, 1 Func, 6000uV Offset-Max, BIPolar, MBCY8, METAL CAN-8 | AMD | M38510/10107BGX vs LM118H |
M38510/10107SGA | OP-AMP, 6000uV OFFSET-MAX, MBCY8, METAL CAN-8 | Texas Instruments | M38510/10107BGX vs M38510/10107SGA |
LM218H | Operational Amplifier, 1 Func, 6000uV Offset-Max, BIPolar, MBCY8, METAL, TO-5,CAN-8 | Raytheon Semiconductor | M38510/10107BGX vs LM218H |
LM118H883B | IC OP-AMP, 15 MHz BAND WIDTH, MBCY8, METAL CAN-8, Operational Amplifier | Linear Technology | M38510/10107BGX vs LM118H883B |
LM218H | OP-AMP, 6000uV OFFSET-MAX, 15MHz BAND WIDTH, MBCY8, METAL CAN, TO-5, 8 PIN | Texas Instruments | M38510/10107BGX vs LM218H |
M38510/10107BGA | IC OP-AMP, 6000 uV OFFSET-MAX, MBCY8, METAL CAN-8, Operational Amplifier | Linear Technology | M38510/10107BGX vs M38510/10107BGA |