There are no models available for this part yet.
Overview of M38510/07905BFX by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 8 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M38510/12907BPA | Rochester Electronics LLC | And Gate Based Peripheral Driver, 2 Driver, 0.5A, BIPolar, CDIP8, CERAMIC, DIP-8 | |
54LS242/BCA | Rochester Electronics LLC | 54LS242/BCA (DM: M38510/32801BCA) | |
5438/BCA | Rochester Electronics | 5438/BCA (DM: M38510/00303BCA) |
CAD Models for M38510/07905BFX by Texas Instruments
Part Data Attributes for M38510/07905BFX by Texas Instruments
M38510/07905BFX
Texas Instruments
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Part Package Code
|
DFP
|
Package Description
|
DFP,
|
Pin Count
|
16
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Family
|
S
|
JESD-30 Code
|
R-XDFP-F16
|
Logic IC Type
|
MULTIPLEXER
|
Number of Functions
|
1
|
Number of Inputs
|
8
|
Number of Outputs
|
1
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Characteristics
|
3-STATE
|
Output Polarity
|
COMPLEMENTARY
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
DFP
|
Package Equivalence Code
|
FL16,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLATPACK
|
Propagation Delay (tpd)
|
18 ns
|
Qualification Status
|
Not Qualified
|
Screening Level
|
MIL-M-38510 Class B
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
TTL
|
Temperature Grade
|
MILITARY
|
Terminal Form
|
FLAT
|
Terminal Position
|
DUAL
|
Want to compare parts?
-
M38510/07905BFXTexas InstrumentsS SERIES, 8 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, DFP16, 0.250 X 0.375 INCH, FP-16VS
-
Alternate Parts for M38510/07905BFX
This table gives cross-reference parts and alternative options found for M38510/07905BFX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/07905BFX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNJ54S251W | Data Selectors/Multiplexers With 3-State Outputs 16-CFP -55 to 125 | Texas Instruments | M38510/07905BFX vs SNJ54S251W |
8002201EA | Data Selectors/Multiplexers With 3-State Outputs 16-CDIP -55 to 125 | Texas Instruments | M38510/07905BFX vs 8002201EA |
54S251DMQB | Multiplexer, 1-Func, 8 Line Input, TTL, CDIP16, | Fairchild Semiconductor Corporation | M38510/07905BFX vs 54S251DMQB |
8002201FA | Multiplexer, S Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, TTL, CDFP16, CERAMIC, DFP-16 | Lansdale Semiconductor Inc | M38510/07905BFX vs 8002201FA |
M38510/07905BEA | S SERIES, 8 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, CDIP16 | Texas Instruments | M38510/07905BFX vs M38510/07905BEA |
M38510/07905BFA | Multiplexer, S Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, TTL, 0.250 X 0.375 INCH, FP-16 | Lansdale Semiconductor Inc | M38510/07905BFX vs M38510/07905BFA |
M38510/07905BFA | Multiplexer, S Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, TTL, 0.250 X 0.375 INCH, FP-16 | SRI International Sarnoff | M38510/07905BFX vs M38510/07905BFA |
M38510/07905BFX | Multiplexer, S Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, TTL, 0.250 X 0.375 INCH, FP-16 | SRI International Sarnoff | M38510/07905BFX vs M38510/07905BFX |
M38510/07905BFX | IC S SERIES, 8 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, DFP16, 0.250 X 0.375 INCH, FP-16, Multiplexer/Demultiplexer | NXP Semiconductors | M38510/07905BFX vs M38510/07905BFX |
M38510/07905BFA | IC S SERIES, 8 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, DFP16, 0.250 X 0.375 INCH, FP-16, Multiplexer/Demultiplexer | NXP Semiconductors | M38510/07905BFX vs M38510/07905BFA |