Datasheets
SN54S253W by: Texas Instruments

S SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, CDFP16, CERAMIC, FP-16

Part Details for SN54S253W by Texas Instruments

Overview of SN54S253W by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Financial Technology (Fintech) Computing and Data Storage Telecommunications Communication and Networking

Part Details for SN54S253W

SN54S253W CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SN54S253W Part Data Attributes

SN54S253W Texas Instruments
Buy Now Datasheet
Compare Parts:
SN54S253W Texas Instruments S SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, CDFP16, CERAMIC, FP-16
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code DFP
Package Description DFP, FL16,.3
Pin Count 16
Reach Compliance Code not_compliant
HTS Code 8542.39.00.01
Family S
JESD-30 Code R-CDFP-F16
Length 10.2 mm
Load Capacitance (CL) 15 pF
Logic IC Type MULTIPLEXER
Max I(ol) 0.02 A
Number of Functions 2
Number of Inputs 4
Number of Outputs 1
Number of Terminals 16
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Characteristics 3-STATE
Output Polarity TRUE
Package Body Material CERAMIC, METAL-SEALED COFIRED
Package Code DFP
Package Equivalence Code FL16,.3
Package Shape RECTANGULAR
Package Style FLATPACK
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power Supply Current-Max (ICC) 70 mA
Prop. Delay@Nom-Sup 18 ns
Propagation Delay (tpd) 18 ns
Qualification Status Not Qualified
Seated Height-Max 2.03 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology TTL
Temperature Grade MILITARY
Terminal Form FLAT
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 6.73 mm

Alternate Parts for SN54S253W

This table gives cross-reference parts and alternative options found for SN54S253W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54S253W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
M38510/07908BFX Multiplexer, S Series, 2-Func, 4 Line Input, 1 Line Output, True Output, TTL, 0.250 X 0.375 INCH, FP-16 Lansdale Semiconductor Inc SN54S253W vs M38510/07908BFX
M38510/07908BFX S SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, DFP16, 0.250 X 0.375 INCH, FP-16 Texas Instruments SN54S253W vs M38510/07908BFX
DM54S253W Multiplexer, S Series, 2-Func, 4 Line Input, 1 Line Output, True Output, TTL, CDFP16, CERAMIC, FP-16 Fairchild Semiconductor Corporation SN54S253W vs DM54S253W
SNJ54S253W S SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, CDFP16 Texas Instruments SN54S253W vs SNJ54S253W
M38510/07908BFX IC S SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, DFP16, 0.250 X 0.375 INCH, FP-16, Multiplexer/Demultiplexer NXP Semiconductors SN54S253W vs M38510/07908BFX
Part Number Description Manufacturer Compare
8002201EC Multiplexer, S Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, TTL, CDIP16, CERAMIC, DIP-16 SRI International Sarnoff SN54S253W vs 8002201EC
8002201EA Data Selectors/Multiplexers With 3-State Outputs 16-CDIP -55 to 125 Texas Instruments SN54S253W vs 8002201EA
8002201FA Data Selectors/Multiplexers With 3-State Outputs 16-CFP -55 to 125 Texas Instruments SN54S253W vs 8002201FA
54S253/BFA Multiplexer, S Series, 2-Func, 4 Line Input, 1 Line Output, True Output, TTL, CDFP16 YAGEO Corporation SN54S253W vs 54S253/BFA
8002201FC Multiplexer, S Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, TTL, CDFP16, CERAMIC, DFP-16 SRI International Sarnoff SN54S253W vs 8002201FC
M38510/07902BFX Multiplexer, S Series, 2-Func, 4 Line Input, 1 Line Output, True Output, TTL, 0.250 X 0.375 INCH, FP-16 YAGEO Corporation SN54S253W vs M38510/07902BFX
AM2923FM Multiplexer, S Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, TTL, CDFP16, CERPACK-16 AMD SN54S253W vs AM2923FM
SNJ54S251W Data Selectors/Multiplexers With 3-State Outputs 16-CFP -55 to 125 Texas Instruments SN54S253W vs SNJ54S251W
8002201EA Multiplexer, S Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, TTL, CDIP16, CERAMIC, DIP-16 SRI International Sarnoff SN54S253W vs 8002201EA
DM54S253W Multiplexer, S Series, 2-Func, 4 Line Input, 1 Line Output, True Output, TTL, CDFP16, CERAMIC, FP-16 Fairchild Semiconductor Corporation SN54S253W vs DM54S253W

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN54S253W by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN54S253W by Texas Instruments

Select Manufacturer
Which Manufacturer of SN54S253W would you like to use for your alert(s)?
  • Please alert me when SN54S253W inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN54S253W alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN54S253W to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN54S253W alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN54S253W.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN54S253W by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: