Part Details for M38510/07201BCA by Texas Instruments
Overview of M38510/07201BCA by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M38510/12907BPA | Rochester Electronics LLC | And Gate Based Peripheral Driver, 2 Driver, 0.5A, BIPolar, CDIP8, CERAMIC, DIP-8 | |
54LS242/BCA | Rochester Electronics LLC | 54LS242/BCA (DM: M38510/32801BCA) | |
5438/BCA | Rochester Electronics | 5438/BCA (DM: M38510/00303BCA) |
Part Details for M38510/07201BCA
M38510/07201BCA CAD Models
M38510/07201BCA Part Data Attributes
|
M38510/07201BCA
Texas Instruments
Buy Now
|
Compare Parts:
M38510/07201BCA
Texas Instruments
NAND GATE
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DIP-14 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Family | S | |
JESD-30 Code | R-XDIP-T14 | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.06 A | |
Number of Functions | 2 | |
Number of Inputs | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 22 mA | |
Prop. Delay@Nom-Sup | 8.5 ns | |
Propagation Delay (tpd) | 8.5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Screening Level | 38535Q/M;38534H;883B | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for M38510/07201BCA
This table gives cross-reference parts and alternative options found for M38510/07201BCA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/07201BCA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54S40DMQB | NAND Gate, S Series, 2-Func, 4-Input, TTL, CDIP14, CERAMIC, DIP-14 | Fairchild Semiconductor Corporation | M38510/07201BCA vs 54S40DMQB |
M38510/07201BCA | NAND Gate, TTL, CDIP14, | Rochester Electronics LLC | M38510/07201BCA vs M38510/07201BCA |
M38510/07201BDX | NAND Gate, | Lansdale Semiconductor Inc | M38510/07201BCA vs M38510/07201BDX |
M38510/07201BDA | IC NAND GATE, Gate | NXP Semiconductors | M38510/07201BCA vs M38510/07201BDA |
M38510/07201BCX | NAND Gate, | Rochester Electronics LLC | M38510/07201BCA vs M38510/07201BCX |
M38510/07201BDX | NAND GATE | Texas Instruments | M38510/07201BCA vs M38510/07201BDX |
SNJ54S40J | S SERIES, DUAL 4-INPUT NAND GATE, CDIP14 | Texas Instruments | M38510/07201BCA vs SNJ54S40J |
M38510/07201BCX | NAND Gate, | Lansdale Semiconductor Inc | M38510/07201BCA vs M38510/07201BCX |
M38510/07201B2C | NAND Gate, TTL, CQCC20, | Lansdale Semiconductor Inc | M38510/07201BCA vs M38510/07201B2C |
M38510/07201BDX | NAND Gate, | Rochester Electronics LLC | M38510/07201BCA vs M38510/07201BDX |