There are no models available for this part yet.
Overview of M38510/07201BDX by Lansdale Semiconductor Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M38510/12907BPA | Rochester Electronics LLC | And Gate Based Peripheral Driver, 2 Driver, 0.5A, BIPolar, CDIP8, CERAMIC, DIP-8 | |
54LS242/BCA | Rochester Electronics LLC | 54LS242/BCA (DM: M38510/32801BCA) | |
5438/BCA | Rochester Electronics | 5438/BCA (DM: M38510/00303BCA) |
CAD Models for M38510/07201BDX by Lansdale Semiconductor Inc
Part Data Attributes for M38510/07201BDX by Lansdale Semiconductor Inc
M38510/07201BDX
Lansdale Semiconductor Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LANSDALE SEMICONDUCTOR INC
|
Package Description
|
, FL14,.3
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.39.00.01
|
Family
|
S
|
JESD-30 Code
|
R-GDFP-F14
|
Load Capacitance (CL)
|
50 pF
|
Logic IC Type
|
NAND GATE
|
Max I(ol)
|
0.06 A
|
Number of Functions
|
2
|
Number of Inputs
|
4
|
Number of Terminals
|
14
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
CERAMIC, GLASS-SEALED
|
Package Code
|
DFP
|
Package Equivalence Code
|
FL14,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLATPACK
|
Power Supply Current-Max (ICC)
|
22 mA
|
Propagation Delay (tpd)
|
8.5 ns
|
Qualification Status
|
Not Qualified
|
Schmitt Trigger
|
NO
|
Screening Level
|
MIL-PRF-38535 Class B
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
TTL
|
Temperature Grade
|
MILITARY
|
Terminal Form
|
FLAT
|
Terminal Position
|
DUAL
|
Want to compare parts?
-
M38510/07201BDXLansdale Semiconductor IncNAND Gate,VS
-
Alternate Parts for M38510/07201BDX
This table gives cross-reference parts and alternative options found for M38510/07201BDX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/07201BDX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54S40DMQB | NAND Gate, S Series, 2-Func, 4-Input, TTL, CDIP14, CERAMIC, DIP-14 | Fairchild Semiconductor Corporation | M38510/07201BDX vs 54S40DMQB |
M38510/07201BCA | NAND Gate, TTL, CDIP14, | Rochester Electronics LLC | M38510/07201BDX vs M38510/07201BCA |
M38510/07201BDA | IC NAND GATE, Gate | NXP Semiconductors | M38510/07201BDX vs M38510/07201BDA |
M38510/07201BCX | NAND Gate, | Rochester Electronics LLC | M38510/07201BDX vs M38510/07201BCX |
M38510/07201BDX | NAND GATE | Texas Instruments | M38510/07201BDX vs M38510/07201BDX |
SNJ54S40J | S SERIES, DUAL 4-INPUT NAND GATE, CDIP14 | Texas Instruments | M38510/07201BDX vs SNJ54S40J |
M38510/07201BCX | NAND Gate, | Lansdale Semiconductor Inc | M38510/07201BDX vs M38510/07201BCX |
M38510/07201B2C | NAND Gate, TTL, CQCC20, | Lansdale Semiconductor Inc | M38510/07201BDX vs M38510/07201B2C |
M38510/07201BDX | NAND Gate, | Rochester Electronics LLC | M38510/07201BDX vs M38510/07201BDX |
M38510/07201BCX | NAND GATE | Texas Instruments | M38510/07201BDX vs M38510/07201BCX |