M38510/07008BDA by:

S SERIES, 8-INPUT NAND GATE, CDFP14, 0.250 X 0.375 INCH, FP-14

Part Details for M38510/07008BDA by Texas Instruments

Overview of M38510/07008BDA by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Industrial Automation Aerospace and Defense Renewable Energy Robotics and Drones

Part Details for M38510/07008BDA

M38510/07008BDA CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

M38510/07008BDA Part Data Attributes

M38510/07008BDA Texas Instruments
Buy Now
Compare Parts:
M38510/07008BDA Texas Instruments S SERIES, 8-INPUT NAND GATE, CDFP14, 0.250 X 0.375 INCH, FP-14
Part Life Cycle Code Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code DFP
Package Description DFP,
Pin Count 14
Reach Compliance Code unknown
HTS Code 8542.39.00.01
Family S
JESD-30 Code R-GDFP-F14
Logic IC Type NAND GATE
Number of Functions 1
Number of Inputs 8
Number of Terminals 14
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC, GLASS-SEALED
Package Code DFP
Package Shape RECTANGULAR
Package Style FLATPACK
Propagation Delay (tpd) 10 ns
Qualification Status Not Qualified
Screening Level MIL-M-38510 Class B
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology TTL
Temperature Grade MILITARY
Terminal Form FLAT
Terminal Position DUAL

Alternate Parts for M38510/07008BDA

This table gives cross-reference parts and alternative options found for M38510/07008BDA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/07008BDA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SN54S30W-00 S SERIES, 8-INPUT NAND GATE, CDFP14 Texas Instruments M38510/07008BDA vs SN54S30W-00
DM54S30W NAND Gate, S Series, 1-Func, 8-Input, TTL, CDFP14, CERAMIC, FP-14 Fairchild Semiconductor Corporation M38510/07008BDA vs DM54S30W
SN54S30W NAND Gate, S Series, 1-Func, 8-Input, TTL, CDFP14, CERAMIC, FP-14 Rochester Electronics LLC M38510/07008BDA vs SN54S30W
5962-9679201QDA Military single 8-input, 4.5-V to 5.5-V bipolar NAND gate 14-CFP -55 to 125 Texas Instruments M38510/07008BDA vs 5962-9679201QDA
M38510/07008BDX NAND Gate, S Series, 1-Func, 8-Input, TTL, CDFP14, 0.250 X 0.375 INCH, FP-14 Rochester Electronics LLC M38510/07008BDA vs M38510/07008BDX
SNJ54S30W Military single 8-input, 4.5-V to 5.5-V bipolar NAND gate 14-CFP -55 to 125 Texas Instruments M38510/07008BDA vs SNJ54S30W
SNJ54S30W-00 S SERIES, 8-INPUT NAND GATE, CDFP14 Texas Instruments M38510/07008BDA vs SNJ54S30W-00
SN54S30W S SERIES, 8-INPUT NAND GATE, CDFP14, CERAMIC, FP-14 Texas Instruments M38510/07008BDA vs SN54S30W
54S30W IC S SERIES, 8-INPUT NAND GATE, CDFP14, Gate Texas Instruments M38510/07008BDA vs 54S30W
Part Number Description Manufacturer Compare
SN74S30DR 8-input positive-NAND gates 14-SOIC 0 to 70 Texas Instruments M38510/07008BDA vs SN74S30DR
SN74S30FN S SERIES, 8-INPUT NAND GATE, PQCC20 Texas Instruments M38510/07008BDA vs SN74S30FN
SNJ54S30FK 8-Input Positive-NAND Gates 20-LCCC -55 to 125 Texas Instruments M38510/07008BDA vs SNJ54S30FK
GD74S30 NAND Gate, S Series, 1-Func, 8-Input, TTL, PDIP14, Goldstar Electron Co Ltd M38510/07008BDA vs GD74S30
SN54S30W-00 S SERIES, 8-INPUT NAND GATE, CDFP14 Texas Instruments M38510/07008BDA vs SN54S30W-00
SN54S30W NAND Gate, S Series, 1-Func, 8-Input, TTL, CDFP14, CERAMIC, FP-14 Rochester Electronics LLC M38510/07008BDA vs SN54S30W
SN74S30J-00 S SERIES, 8-INPUT NAND GATE, CDIP14 Texas Instruments M38510/07008BDA vs SN74S30J-00
5962-9679201QCA Military single 8-input, 4.5-V to 5.5-V bipolar NAND gate 14-CDIP -55 to 125 Texas Instruments M38510/07008BDA vs 5962-9679201QCA
M38510/07008BCA NAND Gate, S Series, 1-Func, 8-Input, TTL, CDIP14, 0.250 X 0.75 INCH, DIP-14 Rochester Electronics LLC M38510/07008BDA vs M38510/07008BCA
DM54S30W NAND Gate, S Series, 1-Func, 8-Input, TTL, CDFP14, CERAMIC, FP-14 Fairchild Semiconductor Corporation M38510/07008BDA vs DM54S30W

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M38510/07008BDA by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M38510/07008BDA by Texas Instruments

  • Please alert me when M38510/07008BDA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following M38510/07008BDA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M38510/07008BDA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following M38510/07008BDA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M38510/07008BDA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M38510/07008BDA by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: