There are no models available for this part yet.
Overview of M38510/05802BCX by Motorola Semiconductor Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M38510/12907BPA | Rochester Electronics LLC | And Gate Based Peripheral Driver, 2 Driver, 0.5A, BIPolar, CDIP8, CERAMIC, DIP-8 | |
54LS242/BCA | Rochester Electronics LLC | 54LS242/BCA (DM: M38510/32801BCA) | |
5438/BCA | Rochester Electronics | 5438/BCA (DM: M38510/00303BCA) |
CAD Models for M38510/05802BCX by Motorola Semiconductor Products
Part Data Attributes for M38510/05802BCX by Motorola Semiconductor Products
M38510/05802BCX
Motorola Semiconductor Products
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MOTOROLA INC
|
Package Description
|
DIP,
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Analog IC - Other Type
|
SPST
|
JESD-30 Code
|
R-XDIP-T14
|
Number of Channels
|
1
|
Number of Functions
|
4
|
Number of Terminals
|
14
|
On-state Resistance-Max (Ron)
|
500 Ω
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
DIP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Qualification Status
|
Not Qualified
|
Screening Level
|
MIL-M-38510 Class B
|
Supply Voltage-Max (Vsup)
|
15 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Switch-on Time-Max
|
90 ns
|
Technology
|
CMOS
|
Temperature Grade
|
MILITARY
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
DUAL
|
Want to compare parts?
-
M38510/05802BCXMotorola Semiconductor ProductsSPST, 4 Func, 1 Channel, CMOS, 0.250 X 0.750 INCH, DIP-14VS
-
Alternate Parts for M38510/05802BCX
This table gives cross-reference parts and alternative options found for M38510/05802BCX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/05802BCX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510H05852BCX | SPST, 4 Func, 1 Channel, CMOS, 0.250 X 0.750 INCH, DIP-14 | Harris Semiconductor | M38510/05802BCX vs M38510H05852BCX |
M38510H05852BCA | SPST, 4 Func, 1 Channel, CMOS, CDIP14, CERAMIC, DIP-14 | Harris Semiconductor | M38510/05802BCX vs M38510H05852BCA |
M38510H05852SCX | SPST, 4 Func, 1 Channel, CMOS, 0.250 X 0.750 INCH, DIP-14 | Harris Semiconductor | M38510/05802BCX vs M38510H05852SCX |
M38510H05852SCA | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, CDIP14, CERAMIC, DIP-14 | Intersil Corporation | M38510/05802BCX vs M38510H05852SCA |
M38510/05802BCX | SPST, 4 Func, 1 Channel, CMOS, 0.250 X 0.750 INCH, DIP-14 | Harris Semiconductor | M38510/05802BCX vs M38510/05802BCX |
CD4066BCN | SGL POLE SGL THROW SWITCH | Intersil Corporation | M38510/05802BCX vs CD4066BCN |
M38510H05852BCX | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, DIP14, 0.250 X 0.750 INCH, DIP-14 | Intersil Corporation | M38510/05802BCX vs M38510H05852BCX |
M38510H05852SCA | SPST, 4 Func, 1 Channel, CMOS, CDIP14, CERAMIC, DIP-14 | Harris Semiconductor | M38510/05802BCX vs M38510H05852SCA |
CD4066BCN_NL | SPST, 4 Func, 1 Channel, CMOS, PDIP14, 0.300 INCH, PLASTIC, MS-001, DIP-14 | Fairchild Semiconductor Corporation | M38510/05802BCX vs CD4066BCN_NL |
CD4066BCN | SPST, 4 Func, 1 Channel, CMOS, PDIP14, 0.300 INCH, PLASTIC, MS-001, DIP-14 | Fairchild Semiconductor Corporation | M38510/05802BCX vs CD4066BCN |