Part Details for M38510H05852BCX by Intersil Corporation
Overview of M38510H05852BCX by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M38510H05852BCX
M38510H05852BCX CAD Models
M38510H05852BCX Part Data Attributes
|
M38510H05852BCX
Intersil Corporation
Buy Now
|
Compare Parts:
M38510H05852BCX
Intersil Corporation
QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, DIP14, 0.250 X 0.750 INCH, DIP-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
kg CO2e/kg | 12.04 | |
Average Weight (mg) | 1630.6 | |
CO2e (mg) | 19632.425 | |
Category CO2 Kg | 12.04 | |
Compliance Temperature Grade | Military: -55C to +125C | |
Qualifications | Rad Hard | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-XDIP-T14 | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Channels | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
On-state Resistance-Max (Ron) | 500 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | MIL-M-38510 Class B | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Switch-on Time-Max | 90 ns | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Total Dose | 1M Rad(Si) V |
Alternate Parts for M38510H05852BCX
This table gives cross-reference parts and alternative options found for M38510H05852BCX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510H05852BCX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD4066BCN | SPST, 4 Func, 1 Channel, CMOS, PDIP14, 0.300 INCH, PLASTIC, MS-001, DIP-14 | Rochester Electronics LLC | M38510H05852BCX vs CD4066BCN |
CD4066BCN | SPST, | Harris Semiconductor | M38510H05852BCX vs CD4066BCN |
M38510/05802BCX | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, DIP14, 0.250 X 0.750 INCH, DIP-14 | Motorola Mobility LLC | M38510H05852BCX vs M38510/05802BCX |
M38510H05852SCA | SPST, 4 Func, 1 Channel, CMOS, CDIP14, CERAMIC, DIP-14 | Harris Semiconductor | M38510H05852BCX vs M38510H05852SCA |
CD4066BCN_NL | SPST, 4 Func, 1 Channel, CMOS, PDIP14, 0.300 INCH, PLASTIC, MS-001, DIP-14 | Fairchild Semiconductor Corporation | M38510H05852BCX vs CD4066BCN_NL |
M38510H05852BCX | SPST, 4 Func, 1 Channel, CMOS, 0.250 X 0.750 INCH, DIP-14 | Harris Semiconductor | M38510H05852BCX vs M38510H05852BCX |
M38510H05852SCX | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, DIP14, 0.250 X 0.750 INCH, DIP-14 | Intersil Corporation | M38510H05852BCX vs M38510H05852SCX |
M38510/05802BCA | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, DIP14, 0.250 X 0.750 INCH, DIP-14 | Motorola Mobility LLC | M38510H05852BCX vs M38510/05802BCA |
CD4066BCN | SGL POLE SGL THROW SWITCH | Intersil Corporation | M38510H05852BCX vs CD4066BCN |
CD4066BCN | SPST, 4 Func, 1 Channel, CMOS, PDIP14, 0.300 INCH, PLASTIC, MS-001, DIP-14 | Fairchild Semiconductor Corporation | M38510H05852BCX vs CD4066BCN |