M38510/05555BCX
Description: Inverter/Buffer, 4000/14000/40000 Series, 4-Func, 1-Input, CMOS, CDIP14, CERAMIC, DIP-14

Overview of M38510/05555BCX by Harris Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
M38510/12907BPA Rochester Electronics LLC And Gate Based Peripheral Driver, 2 Driver, 0.5A, BIPolar, CDIP8, CERAMIC, DIP-8
54LS242/BCA Rochester Electronics LLC 54LS242/BCA (DM: M38510/32801BCA)
5438/BCA Rochester Electronics 5438/BCA (DM: M38510/00303BCA)

CAD Models for M38510/05555BCX by Harris Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M38510/05555BCX by Harris Semiconductor

M38510/05555BCX
Harris Semiconductor
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
HARRIS SEMICONDUCTOR
Package Description
DIP,
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
4000/14000/40000
JESD-30 Code
R-GDIP-T14
Logic IC Type
INVERTER/BUFFER
Number of Functions
4
Number of Inputs
1
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Propagation Delay (tpd)
345 ns
Qualification Status
Not Qualified
Screening Level
MIL-M-38510 Class B
Supply Voltage-Max (Vsup)
15 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
THROUGH-HOLE
Terminal Position
DUAL
Want to compare parts?
  1. M38510/05555BCX
    Harris Semiconductor
    Inverter/Buffer, 4000/14000/40000 Series, 4-Func, 1-Input, CMOS, CDIP14, CERAMIC, DIP-14
    VS

Alternate Parts for M38510/05555BCX

This table gives cross-reference parts and alternative options found for M38510/05555BCX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/05555BCX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CD4041UBN 4000/14000/40000 SERIES, QUAD 1-INPUT INV/NINV GATE, PDIP14, PLASTIC, DIP-14 Texas Instruments M38510/05555BCX vs CD4041UBN
HEF4041BD IC 4000/14000/40000 SERIES, QUAD 1-INPUT INV/NINV GATE, CDIP14, CERDIP-14, Gate NXP Semiconductors M38510/05555BCX vs HEF4041BD
CD4041UBF3A Inverter/Buffer, 4000/14000/40000 Series, 4-Func, 1-Input, CMOS, CDIP14, PACKAGE-14 Rochester Electronics LLC M38510/05555BCX vs CD4041UBF3A
5962R9663201VCX 4000/14000/40000 SERIES, QUAD 1-INPUT INV/NINV GATE, CDIP14, CERAMIC, DIP-14 Intersil Corporation M38510/05555BCX vs 5962R9663201VCX
M38510/05555BCA 4000/14000/40000 SERIES, QUAD 1-INPUT INV/NINV GATE, CDIP14, CERAMIC, DIP-14 Intersil Corporation M38510/05555BCX vs M38510/05555BCA
M38510/05555BCX 4000/14000/40000 SERIES, QUAD 1-INPUT INV/NINV GATE, CDIP14, CERAMIC, DIP-14 Intersil Corporation M38510/05555BCX vs M38510/05555BCX
CD4041MJ IC 4000/14000/40000 SERIES, QUAD 1-INPUT INV/NINV GATE, CDIP14, CERDIP-14, Gate National Semiconductor Corporation M38510/05555BCX vs CD4041MJ
CD4041CN IC 4000/14000/40000 SERIES, QUAD 1-INPUT INV/NINV GATE, PDIP14, PLASTIC, DIP-14, Gate National Semiconductor Corporation M38510/05555BCX vs CD4041CN
5962R9663202VCC Inverter/Buffer, 4000/14000/40000 Series, 4-Func, 1-Input, CMOS, CDIP14 Harris Semiconductor M38510/05555BCX vs 5962R9663202VCC
CD4041UBCN IC 4000/14000/40000 SERIES, QUAD 1-INPUT INV/NINV GATE, PDIP14, PLASTIC, DIP-14, Gate National Semiconductor Corporation M38510/05555BCX vs CD4041UBCN
Part Number Description Manufacturer Compare
5962R9663201VCX 4000/14000/40000 SERIES, QUAD 1-INPUT INV/NINV GATE, CDIP14, CERAMIC, DIP-14 Intersil Corporation M38510/05555BCX vs 5962R9663201VCX
HEF4041BDB IC 4000/14000/40000 SERIES, QUAD 1-INPUT INV/NINV GATE, CDIP14, Gate NXP Semiconductors M38510/05555BCX vs HEF4041BDB
HEF4041BPN IC 4000/14000/40000 SERIES, QUAD 1-INPUT INV/NINV GATE, PDIP14, PLASTIC, DIP-14, Gate NXP Semiconductors M38510/05555BCX vs HEF4041BPN
CD4041CN IC 4000/14000/40000 SERIES, QUAD 1-INPUT INV/NINV GATE, PDIP14, PLASTIC, DIP-14, Gate National Semiconductor Corporation M38510/05555BCX vs CD4041CN
CD4041AD3 Inverter/Buffer, 4000/14000/40000 Series, 4-Func, 1-Input, CMOS, CDIP14, PACKAGE-14 Rochester Electronics LLC M38510/05555BCX vs CD4041AD3
M38510/05555BCA Inverter/Buffer, 4000/14000/40000 Series, 4-Func, 1-Input, CMOS, CDIP14, CERAMIC, DIP-14 Harris Semiconductor M38510/05555BCX vs M38510/05555BCA
HCC4041BF 4000/14000/40000 SERIES, QUAD 1-INPUT INV/NINV GATE, CDIP14, FRIT SEALED, CERAMIC, DIP-14 STMicroelectronics M38510/05555BCX vs HCC4041BF
5962R9663202VCX 4000/14000/40000 SERIES, QUAD 1-INPUT INV/NINV GATE, CDIP14 Intersil Corporation M38510/05555BCX vs 5962R9663202VCX
CD4041UBCN IC 4000/14000/40000 SERIES, QUAD 1-INPUT INV/NINV GATE, PDIP14, PLASTIC, DIP-14, Gate National Semiconductor Corporation M38510/05555BCX vs CD4041UBCN
HCF4041UBEY 4000/14000/40000 SERIES, QUAD 1-INPUT INV/NINV GATE, PDIP14, PLASTIC, DIP-14 STMicroelectronics M38510/05555BCX vs HCF4041UBEY

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M38510/05555BCX by Harris Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M38510/05555BCX by Harris Semiconductor

Select Manufacturer
Which Manufacturer of M38510/05555BCX would you like to use for your alert(s)?
  • Please alert me when M38510/05555BCX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M38510/05555BCX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M38510/05555BCX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M38510/05555BCX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M38510/05555BCX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M38510/05555BCX by Harris Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: