Part Details for CD4041AD3 by Rochester Electronics LLC
Overview of CD4041AD3 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Aerospace and Defense
Automotive
Part Details for CD4041AD3
CD4041AD3 CAD Models
CD4041AD3 Part Data Attributes
|
CD4041AD3
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
CD4041AD3
Rochester Electronics LLC
Inverter/Buffer, 4000/14000/40000 Series, 4-Func, 1-Input, CMOS, CDIP14, PACKAGE-14
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | DIP | |
Package Description | PACKAGE-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-CDIP-T14 | |
JESD-609 Code | e0 | |
Logic IC Type | INVERTER/BUFFER | |
Number of Functions | 4 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 120 ns | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for CD4041AD3
This table gives cross-reference parts and alternative options found for CD4041AD3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4041AD3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD4041UBN | 4000/14000/40000 SERIES, QUAD 1-INPUT INV/NINV GATE, PDIP14, PLASTIC, DIP-14 | Texas Instruments | CD4041AD3 vs CD4041UBN |
HEF4041BD | IC 4000/14000/40000 SERIES, QUAD 1-INPUT INV/NINV GATE, CDIP14, CERDIP-14, Gate | NXP Semiconductors | CD4041AD3 vs HEF4041BD |
CD4041UBF3A | Inverter/Buffer, 4000/14000/40000 Series, 4-Func, 1-Input, CMOS, CDIP14, PACKAGE-14 | Rochester Electronics LLC | CD4041AD3 vs CD4041UBF3A |
5962R9663201VCX | 4000/14000/40000 SERIES, QUAD 1-INPUT INV/NINV GATE, CDIP14, CERAMIC, DIP-14 | Intersil Corporation | CD4041AD3 vs 5962R9663201VCX |
M38510/05555BCA | 4000/14000/40000 SERIES, QUAD 1-INPUT INV/NINV GATE, CDIP14, CERAMIC, DIP-14 | Intersil Corporation | CD4041AD3 vs M38510/05555BCA |
M38510/05555BCX | 4000/14000/40000 SERIES, QUAD 1-INPUT INV/NINV GATE, CDIP14, CERAMIC, DIP-14 | Intersil Corporation | CD4041AD3 vs M38510/05555BCX |
CD4041MJ | IC 4000/14000/40000 SERIES, QUAD 1-INPUT INV/NINV GATE, CDIP14, CERDIP-14, Gate | National Semiconductor Corporation | CD4041AD3 vs CD4041MJ |
CD4041CN | IC 4000/14000/40000 SERIES, QUAD 1-INPUT INV/NINV GATE, PDIP14, PLASTIC, DIP-14, Gate | National Semiconductor Corporation | CD4041AD3 vs CD4041CN |
5962R9663202VCC | Inverter/Buffer, 4000/14000/40000 Series, 4-Func, 1-Input, CMOS, CDIP14 | Harris Semiconductor | CD4041AD3 vs 5962R9663202VCC |
CD4041UBCN | IC 4000/14000/40000 SERIES, QUAD 1-INPUT INV/NINV GATE, PDIP14, PLASTIC, DIP-14, Gate | National Semiconductor Corporation | CD4041AD3 vs CD4041UBCN |