Part Details for M38510/05001BDA by Texas Instruments
Overview of M38510/05001BDA by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M38510/05001BDA
M38510/05001BDA CAD Models
M38510/05001BDA Part Data Attributes
|
M38510/05001BDA
Texas Instruments
Buy Now
|
Compare Parts:
M38510/05001BDA
Texas Instruments
4000/14000/40000 SERIES, QUAD 2-INPUT NAND GATE, CDFP14, CERAMIC, FP-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DFP, FL14,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-GDFP-F14 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.00017999999999999998 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Equivalence Code | FL14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Prop. Delay@Nom-Sup | 300 ns | |
Propagation Delay (tpd) | 300 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Screening Level | MIL-PRF-38535 Class B | |
Supply Voltage-Max (Vsup) | 12.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for M38510/05001BDA
This table gives cross-reference parts and alternative options found for M38510/05001BDA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/05001BDA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962R9662104VXC | NAND Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, CDFP14 | Harris Semiconductor | M38510/05001BDA vs 5962R9662104VXC |
M38510H05051BTC | 4000/14000/40000 SERIES, QUAD 2-INPUT NAND GATE, CDFP14, CERAMIC, FP-14 | Intersil Corporation | M38510/05001BDA vs M38510H05051BTC |
89265AKB3T | 4000/14000/40000 SERIES, QUAD 2-INPUT NAND GATE, CDFP14, CERAMIC, DFP-14 | Texas Instruments | M38510/05001BDA vs 89265AKB3T |
M38510/05051BDX | NAND Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, CDFP14, CERAMIC, FP-14 | SRI International Sarnoff | M38510/05001BDA vs M38510/05051BDX |
M38510/05001BYX | NAND Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, CDFP14, CERAMIC, FP-14 | SRI International Sarnoff | M38510/05001BDA vs M38510/05001BYX |
M38510/05051BYX | NAND Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, CDFP14, CERAMIC, FP-14 | SRI International Sarnoff | M38510/05001BDA vs M38510/05051BYX |
M38510H05051STC | NAND Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, CDFP14, CERAMIC, FP-14 | Harris Semiconductor | M38510/05001BDA vs M38510H05051STC |
M38510H05051STC | 4000/14000/40000 SERIES, QUAD 2-INPUT NAND GATE, CDFP14, CERAMIC, FP-14 | Intersil Corporation | M38510/05001BDA vs M38510H05051STC |
M38510/05001BAX | NAND Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, CDFP14, CERAMIC, FP-14 | SRI International Sarnoff | M38510/05001BDA vs M38510/05001BAX |
CD4011BKTR | 4000/14000/40000 SERIES, QUAD 2-INPUT NAND GATE, CDFP14, CERAMIC, DFP-14 | Intersil Corporation | M38510/05001BDA vs CD4011BKTR |