Part Details for M38510/05001BTX by SRI International Sarnoff
Overview of M38510/05001BTX by SRI International Sarnoff
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M38510/05001BTX
M38510/05001BTX CAD Models
M38510/05001BTX Part Data Attributes
|
M38510/05001BTX
SRI International Sarnoff
Buy Now
|
Compare Parts:
M38510/05001BTX
SRI International Sarnoff
NAND Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, CDFP14, CERAMIC, FP-14
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SRI INTERNATIONAL | |
Part Package Code | DFP | |
Package Description | CERAMIC, FP-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-GDFP-F14 | |
Logic IC Type | NAND GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Propagation Delay (tpd) | 300 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 12.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for M38510/05001BTX
This table gives cross-reference parts and alternative options found for M38510/05001BTX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/05001BTX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962R9662104VXC | NAND Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, CDFP14 | Harris Semiconductor | M38510/05001BTX vs 5962R9662104VXC |
M38510H05051BTC | 4000/14000/40000 SERIES, QUAD 2-INPUT NAND GATE, CDFP14, CERAMIC, FP-14 | Intersil Corporation | M38510/05001BTX vs M38510H05051BTC |
89265AKB3T | 4000/14000/40000 SERIES, QUAD 2-INPUT NAND GATE, CDFP14, CERAMIC, DFP-14 | Texas Instruments | M38510/05001BTX vs 89265AKB3T |
M38510/05051BDX | NAND Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, CDFP14, CERAMIC, FP-14 | SRI International Sarnoff | M38510/05001BTX vs M38510/05051BDX |
M38510/05001BYX | NAND Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, CDFP14, CERAMIC, FP-14 | SRI International Sarnoff | M38510/05001BTX vs M38510/05001BYX |
M38510/05051BYX | NAND Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, CDFP14, CERAMIC, FP-14 | SRI International Sarnoff | M38510/05001BTX vs M38510/05051BYX |
M38510H05051STC | NAND Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, CDFP14, CERAMIC, FP-14 | Harris Semiconductor | M38510/05001BTX vs M38510H05051STC |
M38510H05051STC | 4000/14000/40000 SERIES, QUAD 2-INPUT NAND GATE, CDFP14, CERAMIC, FP-14 | Intersil Corporation | M38510/05001BTX vs M38510H05051STC |
M38510/05001BAX | NAND Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, CDFP14, CERAMIC, FP-14 | SRI International Sarnoff | M38510/05001BTX vs M38510/05001BAX |
CD4011BKTR | 4000/14000/40000 SERIES, QUAD 2-INPUT NAND GATE, CDFP14, CERAMIC, DFP-14 | Intersil Corporation | M38510/05001BTX vs CD4011BKTR |