Part Details for M38510/02305BCX by SRI International Sarnoff
Overview of M38510/02305BCX by SRI International Sarnoff
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M38510/12907BPA | Rochester Electronics LLC | And Gate Based Peripheral Driver, 2 Driver, 0.5A, BIPolar, CDIP8, CERAMIC, DIP-8 | |
54LS242/BCA | Rochester Electronics LLC | 54LS242/BCA (DM: M38510/32801BCA) | |
5438/BCA | Rochester Electronics | 5438/BCA (DM: M38510/00303BCA) |
Part Details for M38510/02305BCX
M38510/02305BCX CAD Models
M38510/02305BCX Part Data Attributes
|
M38510/02305BCX
SRI International Sarnoff
Buy Now
|
Compare Parts:
M38510/02305BCX
SRI International Sarnoff
Inverter, TTL/H/L Series, 6-Func, 1-Input, TTL, CDIP14, CERAMIC, DIP-14
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SRI INTERNATIONAL | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | TTL/H/L | |
JESD-30 Code | R-GDIP-T14 | |
Logic IC Type | INVERTER | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 16 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for M38510/02305BCX
This table gives cross-reference parts and alternative options found for M38510/02305BCX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/02305BCX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
N74H04F | IC TTL/H/L SERIES, HEX 1-INPUT INVERT GATE, CDIP14, Gate | NXP Semiconductors | M38510/02305BCX vs N74H04F |
SN74H04JP4 | IC,LOGIC GATE,HEX INVERTER,H-TTL,DIP,14PIN,CERAMIC | Texas Instruments | M38510/02305BCX vs SN74H04JP4 |
SN74H04JP4 | Inverter | Rochester Electronics LLC | M38510/02305BCX vs SN74H04JP4 |
SNC54H04J | TTL/H/L SERIES, HEX 1-INPUT INVERT GATE, CDIP14 | Texas Instruments | M38510/02305BCX vs SNC54H04J |
SN74H04J-00 | TTL/H/L SERIES, HEX 1-INPUT INVERT GATE, CDIP14 | Texas Instruments | M38510/02305BCX vs SN74H04J-00 |
SN54H04J | IC TTL/H/L SERIES, HEX 1-INPUT INVERT GATE, CDIP14, Gate | Texas Instruments | M38510/02305BCX vs SN54H04J |
DM74H04N | TTL/H/L SERIES, HEX 1-INPUT INVERT GATE, PDIP14, DIP-14 | Texas Instruments | M38510/02305BCX vs DM74H04N |
SN74H04N-10 | IC TTL/H/L SERIES, HEX 1-INPUT INVERT GATE, PDIP14, Gate | Texas Instruments | M38510/02305BCX vs SN74H04N-10 |
SN74H04NP1 | IC,LOGIC GATE,HEX INVERTER,H-TTL,DIP,14PIN,PLASTIC | Texas Instruments | M38510/02305BCX vs SN74H04NP1 |
74H04F | IC TTL/H/L SERIES, HEX 1-INPUT INVERT GATE, CDIP14, Gate | NXP Semiconductors | M38510/02305BCX vs 74H04F |