Part Details for SN74H04JP4 by Texas Instruments
Overview of SN74H04JP4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN74H04JP4
SN74H04JP4 CAD Models
SN74H04JP4 Part Data Attributes
|
SN74H04JP4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74H04JP4
Texas Instruments
IC,LOGIC GATE,HEX INVERTER,H-TTL,DIP,14PIN,CERAMIC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DIP, DIP14,.3 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Family | TTL/H/L | |
JESD-30 Code | R-XDIP-T14 | |
Logic IC Type | INVERTER | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 10 ns | |
Schmitt Trigger | NO | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for SN74H04JP4
This table gives cross-reference parts and alternative options found for SN74H04JP4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74H04JP4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN54H04J-00 | TTL/H/L SERIES, HEX 1-INPUT INVERT GATE, CDIP14 | Texas Instruments | SN74H04JP4 vs SN54H04J-00 |
74H04A | Inverter, TTL/H/L Series, 6-Func, 1-Input, TTL, PDIP14 | Signetics | SN74H04JP4 vs 74H04A |
74H04F | Inverter, TTL/H/L Series, 6-Func, 1-Input, TTL, CDIP14 | Signetics | SN74H04JP4 vs 74H04F |
SN74H04J | Inverter, TTL/H/L Series, 6-Func, 1-Input, TTL, CDIP14 | Rochester Electronics LLC | SN74H04JP4 vs SN74H04J |
N74H04F | Inverter, TTL/H/L Series, 6-Func, 1-Input, TTL, CDIP14 | Signetics | SN74H04JP4 vs N74H04F |
SN74H04JP4 | Inverter | Rochester Electronics LLC | SN74H04JP4 vs SN74H04JP4 |
SN74H04N-10 | IC TTL/H/L SERIES, HEX 1-INPUT INVERT GATE, PDIP14, Gate | Texas Instruments | SN74H04JP4 vs SN74H04N-10 |
74H04F | TTL/H/L SERIES, HEX 1-INPUT INVERT GATE, CDIP14 | Philips Semiconductors | SN74H04JP4 vs 74H04F |
SN74H04NP3 | IC,LOGIC GATE,HEX INVERTER,H-TTL,DIP,14PIN,PLASTIC | Texas Instruments | SN74H04JP4 vs SN74H04NP3 |
SN74H04N | TTL/H/L SERIES, HEX 1-INPUT INVERT GATE, PDIP14 | Texas Instruments | SN74H04JP4 vs SN74H04N |