Part Details for M38510/00803BAX by Rochester Electronics LLC
Overview of M38510/00803BAX by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M38510/12907BPA | Rochester Electronics LLC | And Gate Based Peripheral Driver, 2 Driver, 0.5A, BIPolar, CDIP8, CERAMIC, DIP-8 | |
54LS242/BCA | Rochester Electronics LLC | 54LS242/BCA (DM: M38510/32801BCA) | |
5438/BCA | Rochester Electronics | 5438/BCA (DM: M38510/00303BCA) |
Part Details for M38510/00803BAX
M38510/00803BAX CAD Models
M38510/00803BAX Part Data Attributes
|
M38510/00803BAX
Rochester Electronics LLC
Buy Now
|
Compare Parts:
M38510/00803BAX
Rochester Electronics LLC
Buffer, TTL/H/L Series, 6-Func, 1-Input, TTL, CDIP14,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | TTL/H/L | |
JESD-30 Code | R-GDIP-T14 | |
Length | 19.56 mm | |
Logic IC Type | BUFFER | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | OPEN-COLLECTOR | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT APPLICABLE | |
Propagation Delay (tpd) | 30 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT APPLICABLE | |
Width | 7.62 mm |
Alternate Parts for M38510/00803BAX
This table gives cross-reference parts and alternative options found for M38510/00803BAX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/00803BAX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JM38510/00803BCB | TTL/H/L SERIES, HEX 1-INPUT NON-INVERT GATE, CDIP14 | Philips Semiconductors | M38510/00803BAX vs JM38510/00803BCB |
JM38510/00803BCB | IC TTL/H/L SERIES, HEX 1-INPUT NON-INVERT GATE, CDIP14, Gate | NXP Semiconductors | M38510/00803BAX vs JM38510/00803BCB |
JM38510/00803BCA | IC TTL/H/L SERIES, HEX 1-INPUT NON-INVERT GATE, CDIP14, Gate | NXP Semiconductors | M38510/00803BAX vs JM38510/00803BCA |
JM38510/00803BCB | Buffer | Military Specifications | M38510/00803BAX vs JM38510/00803BCB |
M38510/00803BCX | Buffer | QP Semiconductor | M38510/00803BAX vs M38510/00803BCX |
SN7407NP3 | TTL/H/L SERIES, HEX 1-INPUT NON-INVERT GATE, PDIP14, PLASTIC, DIP-14 | Texas Instruments | M38510/00803BAX vs SN7407NP3 |
JM38510/00803BCB | IC TTL/H/L SERIES, HEX 1-INPUT NON-INVERT GATE, CDIP14, Gate | Texas Instruments | M38510/00803BAX vs JM38510/00803BCB |
JM38510/00803BCC | Buffer, TTL/H/L Series, 6-Func, 1-Input, TTL, CDIP14 | Signetics | M38510/00803BAX vs JM38510/00803BCC |
N7407N | Buffer, 74 Series, 6-Func, 1-Input, TTL, PDIP14 | Signetics | M38510/00803BAX vs N7407N |
JM38510/00803BCA | Buffer, TTL/H/L Series, 6-Func, 1-Input, TTL, CDIP14 | Signetics | M38510/00803BAX vs JM38510/00803BCA |