Part Details for M38510/00108BCX by Lansdale Semiconductor Inc
Overview of M38510/00108BCX by Lansdale Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M38510/12907BPA | Rochester Electronics LLC | And Gate Based Peripheral Driver, 2 Driver, 0.5A, BIPolar, CDIP8, CERAMIC, DIP-8 | |
54LS242/BCA | Rochester Electronics LLC | 54LS242/BCA (DM: M38510/32801BCA) | |
5438/BCA | Rochester Electronics | 5438/BCA (DM: M38510/00303BCA) |
Part Details for M38510/00108BCX
M38510/00108BCX CAD Models
M38510/00108BCX Part Data Attributes
|
M38510/00108BCX
Lansdale Semiconductor Inc
Buy Now
|
Compare Parts:
M38510/00108BCX
Lansdale Semiconductor Inc
Inverter, TTL/H/L Series, 6-Func, 1-Input, TTL, CDIP14,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LANSDALE SEMICONDUCTOR INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | TTL/H/L | |
JESD-30 Code | R-GDIP-T14 | |
Logic IC Type | INVERTER | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | OPEN-COLLECTOR | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 15 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for M38510/00108BCX
This table gives cross-reference parts and alternative options found for M38510/00108BCX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/00108BCX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JM38510/00801BCC | Inverter, TTL/H/L Series, 6-Func, 1-Input, TTL, CDIP14 | Signetics | M38510/00108BCX vs JM38510/00801BCC |
JM38510/00108BCA | TTL/H/L SERIES, HEX 1-INPUT INVERT GATE, CDIP14 | Philips Semiconductors | M38510/00108BCX vs JM38510/00108BCA |
JM38510/00801BCC | TTL/H/L SERIES, HEX 1-INPUT INVERT GATE, CDIP14 | Philips Semiconductors | M38510/00108BCX vs JM38510/00801BCC |
JM38510/00108BCC | TTL/H/L SERIES, HEX 1-INPUT INVERT GATE, CDIP14 | Philips Semiconductors | M38510/00108BCX vs JM38510/00108BCC |
JM38510/00801BCA | IC TTL/H/L SERIES, HEX 1-INPUT INVERT GATE, CDIP14, Gate | NXP Semiconductors | M38510/00108BCX vs JM38510/00801BCA |
JM38510/00108BCA | Inverter | Military Specifications | M38510/00108BCX vs JM38510/00108BCA |
M38510/00108BCX | TTL/H/L SERIES, HEX 1-INPUT INVERT GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | M38510/00108BCX vs M38510/00108BCX |
N7405N | Inverter, TTL/H/L Series, 6-Func, 1-Input, TTL, PDIP14 | YAGEO Corporation | M38510/00108BCX vs N7405N |
JM38510/00801BCC | IC TTL/H/L SERIES, HEX 1-INPUT INVERT GATE, CDIP14, Gate | NXP Semiconductors | M38510/00108BCX vs JM38510/00801BCC |
M38510/00108BCA | TTL/H/L SERIES, HEX 1-INPUT INVERT GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | M38510/00108BCX vs M38510/00108BCA |