Part Details for 7404F by NXP Semiconductors
Overview of 7404F by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Part Details for 7404F
7404F CAD Models
7404F Part Data Attributes:
|
7404F
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
7404F
NXP Semiconductors
IC TTL/H/L SERIES, HEX 1-INPUT INVERT GATE, CDIP14, Gate
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIGNETICS CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | TTL/H/L | |
JESD-30 Code | R-GDIP-T14 | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | INVERTER | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 33 mA | |
Propagation Delay (tpd) | 15 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for 7404F
This table gives cross-reference parts and alternative options found for 7404F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7404F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JM38510/00105BCB | TTL/H/L SERIES, HEX 1-INPUT INVERT GATE, CDIP14 | Texas Instruments | 7404F vs JM38510/00105BCB |
7404F | TTL/H/L SERIES, HEX 1-INPUT INVERT GATE, CDIP14 | Philips Semiconductors | 7404F vs 7404F |
M38510/00105BCB | IC TTL/H/L SERIES, HEX 1-INPUT INVERT GATE, CDIP14, CERAMIC, DIP-14, Gate | NXP Semiconductors | 7404F vs M38510/00105BCB |
M38510/00105BCB | Inverter, TTL/H/L Series, 6-Func, 1-Input, TTL, CDIP14, CERAMIC, DIP-14 | Signetics | 7404F vs M38510/00105BCB |
M38510/00105BCX | IC TTL/H/L SERIES, HEX 1-INPUT INVERT GATE, CDIP14, CERAMIC, DIP-14, Gate | NXP Semiconductors | 7404F vs M38510/00105BCX |
M38510/00105BCB | TTL/H/L SERIES, HEX 1-INPUT INVERT GATE, CDIP14, CERAMIC, DIP-14 | Philips Semiconductors | 7404F vs M38510/00105BCB |
N7404N | Inverter, TTL/H/L Series, 6-Func, 1-Input, TTL, PDIP14 | YAGEO Corporation | 7404F vs N7404N |
7404F | Inverter, TTL/H/L Series, 6-Func, 1-Input, TTL, CDIP14 | Signetics | 7404F vs 7404F |
7404A | IC TTL/H/L SERIES, HEX 1-INPUT INVERT GATE, PDIP14, Gate | NXP Semiconductors | 7404F vs 7404A |
SNJ5404J-00 | IC TTL/H/L SERIES, HEX 1-INPUT INVERT GATE, CDIP14, Gate | Texas Instruments | 7404F vs SNJ5404J-00 |