Part Details for M381L2923BTM-LA2 by Samsung Semiconductor
Overview of M381L2923BTM-LA2 by Samsung Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Part Details for M381L2923BTM-LA2
M381L2923BTM-LA2 CAD Models
M381L2923BTM-LA2 Part Data Attributes
|
M381L2923BTM-LA2
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
M381L2923BTM-LA2
Samsung Semiconductor
DDR DRAM Module, 128MX72, 0.75ns, CMOS, DIMM-184
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG SEMICONDUCTOR INC | |
Part Package Code | DIMM | |
Package Description | DIMM, DIMM184 | |
Pin Count | 184 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.36 | |
Access Mode | FOUR BANK PAGE BURST | |
Access Time-Max | 0.75 ns | |
Additional Feature | AUTO/SELF REFRESH | |
Clock Frequency-Max (fCLK) | 133 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-XDMA-N184 | |
JESD-609 Code | e0 | |
Memory Density | 9663676416 bit | |
Memory IC Type | DDR DRAM MODULE | |
Memory Width | 72 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 184 | |
Number of Words | 134217728 words | |
Number of Words Code | 128000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128MX72 | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Code | DIMM | |
Package Equivalence Code | DIMM184 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Refresh Cycles | 8192 | |
Self Refresh | YES | |
Supply Current-Max | 3.42 mA | |
Supply Voltage-Max (Vsup) | 2.7 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for M381L2923BTM-LA2
This table gives cross-reference parts and alternative options found for M381L2923BTM-LA2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M381L2923BTM-LA2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EBD11ED8ABFB-7A | DDR DRAM Module, 128MX72, 0.75ns, CMOS, DIMM-184 | Elpida Memory Inc | M381L2923BTM-LA2 vs EBD11ED8ABFB-7A |
V827565K24SBIW-B0 | DDR DRAM Module, 128MX72, 0.75ns, CMOS, GREEN, DIMM-184 | ProMOS Technologies Inc | M381L2923BTM-LA2 vs V827565K24SBIW-B0 |
M381L2923BTM-LB0 | DDR DRAM Module, 128MX72, 0.75ns, CMOS, DIMM-184 | Samsung Semiconductor | M381L2923BTM-LA2 vs M381L2923BTM-LB0 |
MT18VDDT12872AG-26A | DDR DRAM Module, 128MX72, 0.75ns, CMOS, PDMA184, | Micron Technology Inc | M381L2923BTM-LA2 vs MT18VDDT12872AG-26A |
MT18VDDT12872AY-262 | DDR DRAM Module, 128MX72, 0.75ns, CMOS, PDMA184, | Micron Technology Inc | M381L2923BTM-LA2 vs MT18VDDT12872AY-262 |
M381L2923BTM-CA2 | DDR DRAM Module, 128MX72, 0.75ns, CMOS, DIMM-184 | Samsung Semiconductor | M381L2923BTM-LA2 vs M381L2923BTM-CA2 |
M381L2923CUM-CB0 | DDR DRAM Module, 128MX72, 0.75ns, CMOS, DIMM-184 | Samsung Semiconductor | M381L2923BTM-LA2 vs M381L2923CUM-CB0 |
M381L2923BTM-CAA | DDR DRAM Module, 128MX72, 0.75ns, CMOS, DIMM-184 | Samsung Semiconductor | M381L2923BTM-LA2 vs M381L2923BTM-CAA |
M381L2923CUM-CA2 | DDR DRAM Module, 128MX72, 0.75ns, CMOS, DIMM-184 | Samsung Semiconductor | M381L2923BTM-LA2 vs M381L2923CUM-CA2 |
M381L2923MTL-CA2 | DDR DRAM Module, 128MX72, 0.75ns, CMOS, DIMM-184 | Samsung Semiconductor | M381L2923BTM-LA2 vs M381L2923MTL-CA2 |