Part Details for M376808K160 by STK Electronics Inc
Overview of M376808K160 by STK Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Part Details for M376808K160
M376808K160 CAD Models
M376808K160 Part Data Attributes
|
M376808K160
STK Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
M376808K160
STK Electronics Inc
Film Capacitor, Polyester, 160V, 400ppm/Cel TC, 68000uF
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | STK ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 68000 µF | |
Capacitor Type | FILM CAPACITOR | |
Custom Capabilities | Alternate Case Sizes | |
Dielectric Material | POLYESTER | |
Manufacturer Series | M37 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Rated (DC) Voltage (URdc) | 160 V | |
Series | M37 | |
Temperature Coefficient | 400ppm/Cel ppm/°C |
Alternate Parts for M376808K160
This table gives cross-reference parts and alternative options found for M376808K160. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M376808K160, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M376808G160 | Film Capacitor, Polyester, 160V, 400ppm/Cel TC, 68000uF | STK Electronics Inc | M376808K160 vs M376808G160 |
M376808H160 | Film Capacitor, Polyester, 160V, 400ppm/Cel TC, 68000uF | STK Electronics Inc | M376808K160 vs M376808H160 |
M376808M160 | Film Capacitor, Polyester, 160V, 400ppm/Cel TC, 68000uF | STK Electronics Inc | M376808K160 vs M376808M160 |