M376808K160
vs
M376808H160
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Contact Manufacturer
|
Ihs Manufacturer |
STK ELECTRONICS INC
|
STK ELECTRONICS INC
|
Package Description |
,
|
,
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.25.00.80
|
8532.25.00.80
|
Capacitance |
68000 µF
|
68000 µF
|
Capacitor Type |
FILM CAPACITOR
|
FILM CAPACITOR
|
Custom Capabilities |
Alternate Case Sizes
|
Alternate Case Sizes
|
Dielectric Material |
POLYESTER
|
POLYESTER
|
Manufacturer Series |
M37
|
M37
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Style |
Axial
|
Axial
|
Rated (DC) Voltage (URdc) |
160 V
|
160 V
|
Series |
M37
|
M37
|
Temperature Coefficient |
400ppm/Cel ppm/°C
|
400ppm/Cel ppm/°C
|
Base Number Matches |
1
|
1
|
|
|
|
Compare M376808K160 with alternatives
Compare M376808H160 with alternatives