Memory
M366S3323DTS-C7C
Samsung Semiconductor
Description: Synchronous DRAM Module, 32MX64, 5.4ns, CMOS, DIMM-168

Overview of M366S3323DTS-C7C by Samsung Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Computing and Data Storage

CAD Models for M366S3323DTS-C7C by Samsung Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M366S3323DTS-C7C by Samsung Semiconductor

M366S3323DTS-C7C
Samsung Semiconductor
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SAMSUNG SEMICONDUCTOR INC
Part Package Code
DIMM
Package Description
DIMM, DIMM168
Pin Count
168
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.36
Access Mode
DUAL BANK PAGE BURST
Access Time-Max
5.4 ns
Additional Feature
AUTO/SELF REFRESH
Clock Frequency-Max (fCLK)
133 MHz
I/O Type
COMMON
JESD-30 Code
R-XDMA-N168
Memory Density
2147483648 bit
Memory IC Type
SYNCHRONOUS DRAM MODULE
Memory Width
64
Moisture Sensitivity Level
1
Number of Functions
1
Number of Ports
1
Number of Terminals
168
Number of Words
33554432 words
Number of Words Code
32000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
32MX64
Output Characteristics
3-STATE
Package Body Material
UNSPECIFIED
Package Code
DIMM
Package Equivalence Code
DIMM168
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Refresh Cycles
4096
Self Refresh
YES
Standby Current-Max
0.032 A
Supply Current-Max
2 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Want to compare parts?
  1. M366S3323DTS-C7C
    Samsung Semiconductor
    Synchronous DRAM Module, 32MX64, 5.4ns, CMOS, DIMM-168
    VS

Alternate Parts for M366S3323DTS-C7C

This table gives cross-reference parts and alternative options found for M366S3323DTS-C7C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M366S3323DTS-C7C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M366S3323DTS-C7A Synchronous DRAM Module, 32MX64, 5.4ns, CMOS, DIMM-168 Samsung Semiconductor M366S3323DTS-C7C vs M366S3323DTS-C7A
M366S3323DTU-C7C Synchronous DRAM Module, 32MX64, 5.4ns, CMOS, DIMM-168 Samsung Semiconductor M366S3323DTS-C7C vs M366S3323DTU-C7C
M366S3323ETU-L7A Synchronous DRAM Module, 32MX64, 5.4ns, CMOS, DIMM-168 Samsung Semiconductor M366S3323DTS-C7C vs M366S3323ETU-L7A
M366S3323ETU-C7C Synchronous DRAM Module, 32MX64, 5.4ns, CMOS, DIMM-168 Samsung Semiconductor M366S3323DTS-C7C vs M366S3323ETU-C7C
M366S3323DTU-L7C Synchronous DRAM Module, 32MX64, 5.4ns, CMOS, DIMM-168 Samsung Semiconductor M366S3323DTS-C7C vs M366S3323DTU-L7C
M366S3323IUS-C7A DDR DRAM Module, 32MX64, 5.4ns, CMOS, ROHS COMPLIANT, SODIMM-168 Samsung Semiconductor M366S3323DTS-C7C vs M366S3323IUS-C7A
M366S3323DTS-L7C Synchronous DRAM Module, 32MX64, 5.4ns, CMOS, DIMM-168 Samsung Semiconductor M366S3323DTS-C7C vs M366S3323DTS-L7C
M366S3323ETU-L7C Synchronous DRAM Module, 32MX64, 5.4ns, CMOS, DIMM-168 Samsung Semiconductor M366S3323DTS-C7C vs M366S3323ETU-L7C
M366S3323DTU-C7A Synchronous DRAM Module, 32MX64, 5.4ns, CMOS, DIMM-168 Samsung Semiconductor M366S3323DTS-C7C vs M366S3323DTU-C7A
M366S3323IUU-C7A DDR DRAM Module, 32MX64, 5.4ns, CMOS, ROHS COMPLIANT, SODIMM-168 Samsung Semiconductor M366S3323DTS-C7C vs M366S3323IUU-C7A
Part Number Description Manufacturer Compare
HYM72V32656BT8-P Synchronous DRAM Module, 32MX64, 6ns, CMOS, DIMM-168 SK Hynix Inc M366S3323DTS-C7C vs HYM72V32656BT8-P
HYM71V32655HCT8M-8 Synchronous DRAM Module, 32MX64, 6ns, CMOS, DIMM-168 SK Hynix Inc M366S3323DTS-C7C vs HYM71V32655HCT8M-8
WED3DG6434V7D2 Synchronous DRAM Module, 32MX64, CMOS, DIMM-168 Microsemi Corporation M366S3323DTS-C7C vs WED3DG6434V7D2
M366S3253DTU-L1L Synchronous DRAM Module, 32MX64, 6ns, CMOS, DIMM-168 Samsung Semiconductor M366S3323DTS-C7C vs M366S3253DTU-L1L
M366S3253BTS-C75 Synchronous DRAM Module, 32MX64, 6ns, CMOS, DIMM-168 Samsung Semiconductor M366S3323DTS-C7C vs M366S3253BTS-C75
V436632S24VBTG-75PC Synchronous DRAM Module, 32MX64, 5.4ns, CMOS, DIMM-168 Mosel Vitelic Corporation M366S3323DTS-C7C vs V436632S24VBTG-75PC
HYM71V32655BT8-P Synchronous DRAM Module, 32MX64, 6ns, CMOS, DIMM-168 SK Hynix Inc M366S3323DTS-C7C vs HYM71V32655BT8-P
WED3DG6334V10D2 Synchronous DRAM Module, 32MX64, CMOS, DIMM-168 Microsemi Corporation M366S3323DTS-C7C vs WED3DG6334V10D2
MT16LSDT3264AG-10CXX Synchronous DRAM Module, 32MX64, 6ns, CMOS, Micron Technology Inc M366S3323DTS-C7C vs MT16LSDT3264AG-10CXX
HYM71V32655ALT8M-S Synchronous DRAM Module, 32MX64, 6ns, CMOS, DIMM-168 SK Hynix Inc M366S3323DTS-C7C vs HYM71V32655ALT8M-S

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M366S3323DTS-C7C by Samsung Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M366S3323DTS-C7C by Samsung Semiconductor

  • Please alert me when M366S3323DTS-C7C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following M366S3323DTS-C7C alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M366S3323DTS-C7C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following M366S3323DTS-C7C alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M366S3323DTS-C7C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M366S3323DTS-C7C by Samsung Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: