There are no models available for this part yet.
Overview of MT16LSDT3264AG-10CXX by Micron Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for MT16LSDT3264AG-10CXX by Micron Technology Inc
Part Data Attributes for MT16LSDT3264AG-10CXX by Micron Technology Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICRON TECHNOLOGY INC
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.32.00.36
|
Access Mode
|
FOUR BANK PAGE BURST
|
Access Time-Max
|
6 ns
|
Additional Feature
|
AUTO/SELF REFRESH
|
JESD-30 Code
|
R-XDMA-N168
|
Memory Density
|
2147483648 bit
|
Memory IC Type
|
SYNCHRONOUS DRAM MODULE
|
Memory Width
|
64
|
Number of Functions
|
1
|
Number of Ports
|
1
|
Number of Terminals
|
168
|
Number of Words
|
33554432 words
|
Number of Words Code
|
32000000
|
Operating Mode
|
SYNCHRONOUS
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Organization
|
32MX64
|
Package Body Material
|
UNSPECIFIED
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Peak Reflow Temperature (Cel)
|
235
|
Qualification Status
|
Not Qualified
|
Self Refresh
|
YES
|
Supply Voltage-Max (Vsup)
|
3.6 V
|
Supply Voltage-Min (Vsup)
|
3 V
|
Supply Voltage-Nom (Vsup)
|
3.3 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Form
|
NO LEAD
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Alternate Parts for MT16LSDT3264AG-10CXX
This table gives cross-reference parts and alternative options found for MT16LSDT3264AG-10CXX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT16LSDT3264AG-10CXX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HYM72V32656BT8-P | Synchronous DRAM Module, 32MX64, 6ns, CMOS, DIMM-168 | SK Hynix Inc | MT16LSDT3264AG-10CXX vs HYM72V32656BT8-P |
HYM71V32655HCT8M-8 | Synchronous DRAM Module, 32MX64, 6ns, CMOS, DIMM-168 | SK Hynix Inc | MT16LSDT3264AG-10CXX vs HYM71V32655HCT8M-8 |
WED3DG6434V7D2 | Synchronous DRAM Module, 32MX64, CMOS, DIMM-168 | Microsemi Corporation | MT16LSDT3264AG-10CXX vs WED3DG6434V7D2 |
M366S3253DTU-L1L | Synchronous DRAM Module, 32MX64, 6ns, CMOS, DIMM-168 | Samsung Semiconductor | MT16LSDT3264AG-10CXX vs M366S3253DTU-L1L |
M366S3253BTS-C75 | Synchronous DRAM Module, 32MX64, 6ns, CMOS, DIMM-168 | Samsung Semiconductor | MT16LSDT3264AG-10CXX vs M366S3253BTS-C75 |
V436632S24VBTG-75PC | Synchronous DRAM Module, 32MX64, 5.4ns, CMOS, DIMM-168 | Mosel Vitelic Corporation | MT16LSDT3264AG-10CXX vs V436632S24VBTG-75PC |
HYM71V32655BT8-P | Synchronous DRAM Module, 32MX64, 6ns, CMOS, DIMM-168 | SK Hynix Inc | MT16LSDT3264AG-10CXX vs HYM71V32655BT8-P |
WED3DG6334V10D2 | Synchronous DRAM Module, 32MX64, CMOS, DIMM-168 | Microsemi Corporation | MT16LSDT3264AG-10CXX vs WED3DG6334V10D2 |
HYM71V32655ALT8M-S | Synchronous DRAM Module, 32MX64, 6ns, CMOS, DIMM-168 | SK Hynix Inc | MT16LSDT3264AG-10CXX vs HYM71V32655ALT8M-S |
HYM71V32635ALT8M-K | Synchronous DRAM Module, 32MX64, 5.4ns, CMOS, DIMM-168 | SK Hynix Inc | MT16LSDT3264AG-10CXX vs HYM71V32635ALT8M-K |