Part Details for M34F04-WMN6TP by STMicroelectronics
Overview of M34F04-WMN6TP by STMicroelectronics
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M34F04-WMN6TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56P9274
|
Newark | Eeprom S. I2C |Stmicroelectronics M34F04-WMN6TP Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
M34F04-WMN6TP-ND
|
DigiKey | IC EEPROM 4KBIT I2C 400KHZ 8SOIC Min Qty: 2500 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4173 | Buy Now |
DISTI #
M34F04-WMN6TP
|
Avnet Americas | EEPROM Serial-I2C 4K-bit 512 x 8 3.3V/5V 8-Pin SO N T/R - Tape and Reel (Alt: M34F04-WMN6TP) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1899 | Buy Now |
DISTI #
511-M34F04-WMN6TP
|
Mouser Electronics | EEPROM 4Kbit Serial EE RoHS: Compliant | 0 |
|
$0.4050 | Order Now |
DISTI #
E02:0323_00209303
|
Arrow Electronics | EEPROM Serial-I2C 4K-bit 512 x 8 3.3V/5V 8-Pin SO N T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks Date Code: 2211 | Europe - 2500 |
|
$0.2432 | Buy Now |
|
Future Electronics | EEPROM Serial-I2C 4K-bit 512 x 8 3.3V/5V 8-Pin SO N T/R RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks Container: Reel | 2500Reel |
|
$0.2450 / $0.2650 | Buy Now |
DISTI #
66367476
|
Verical | EEPROM Serial-I2C 4K-bit 512 x 8 3.3V/5V 8-Pin SO N T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Date Code: 2211 | Americas - 2500 |
|
$0.2425 | Buy Now |
DISTI #
M34F04-WMN6TP
|
TME | IC: EEPROM memory, 4kbEEPROM, I2C, 512x8bit, 2.5÷5.5V, 400kHz, SO8 Min Qty: 1 | 0 |
|
$0.4300 / $0.8160 | RFQ |
DISTI #
M34F04-WMN6TP
|
Avnet Silica | EEPROM Serial-I2C 4K-bit 512 x 8 3.3V/5V 8-Pin SO N T/R (Alt: M34F04-WMN6TP) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
M34F04-WMN6TP
|
EBV Elektronik | EEPROM Serial-I2C 4K-bit 512 x 8 3.3V/5V 8-Pin SO N T/R (Alt: M34F04-WMN6TP) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 53 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for M34F04-WMN6TP
M34F04-WMN6TP CAD Models
M34F04-WMN6TP Part Data Attributes
|
M34F04-WMN6TP
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M34F04-WMN6TP
STMicroelectronics
4 Kbit Serial I<sup>2</sup>C EEPROM With Hardware Write Control on Top Half of Memory
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Clock Frequency-Max (fCLK) | 0.4 MHz | |
Data Retention Time-Min | 40 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010DDMR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Memory Density | 4096 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 512 words | |
Number of Words Code | 512 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512X8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 5e-7 A | |
Supply Current-Max | 0.001 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE |
Alternate Parts for M34F04-WMN6TP
This table gives cross-reference parts and alternative options found for M34F04-WMN6TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M34F04-WMN6TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M34F04-WMN6P | 4 Kbit Serial I2C EEPROM With Hardware Write Control on Top Half of Memory | STMicroelectronics | M34F04-WMN6TP vs M34F04-WMN6P |