Part Details for 24LC04BT/SN by Microchip Technology Inc
Overview of 24LC04BT/SN by Microchip Technology Inc
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 24LC04BT/SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12C2002
|
Newark | Ic, serial Eeprom,512X8,cmos, sop,8Pin, plastic Rohs Compliant: Yes |Microchip 24LC04BT/SN RoHS: Compliant Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2990 | Buy Now |
DISTI #
24LC04BT/SNCT-ND
|
DigiKey | IC EEPROM 4KBIT I2C 400KHZ 8SOIC Min Qty: 1 Lead time: 5 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
16070 In Stock |
|
$0.2900 / $0.3400 | Buy Now |
DISTI #
24LC04BT/SN
|
Avnet Americas | EEPROM Serial-I2C 4K-bit 2Block x 256 x 8 3.3V/5V 8-Pin SOIC N T/R - Tape and Reel (Alt: 24LC04BT/SN) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 5 Weeks, 0 Days Container: Reel | 0 |
|
$0.2852 / $0.3300 | Buy Now |
DISTI #
579-24LC04BT/SN
|
Mouser Electronics | EEPROM 512x8 - 2.5V RoHS: Compliant | 4531 |
|
$0.2900 / $0.3300 | Buy Now |
DISTI #
V72:2272_06422177
|
Arrow Electronics | EEPROM Serial-I2C 4K-bit 2Block x 256 x 8 3.3V/5V 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Date Code: 2248 Container: Cut Strips | Americas - 499 |
|
$0.2949 / $0.3150 | Buy Now |
DISTI #
70453793
|
RS | 4K, 512 X 8 2.5V SERIAL EE8 SOIC 3.90mm(.150in) T/R | Microchip Technology Inc. 24LC04BT/SN RoHS: Not Compliant Min Qty: 3300 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5000 / $0.5900 | RFQ |
|
Future Electronics | 24LC04 Series 4 Kb I2C 2 Wire (512 x 8) 2.5 V Serial EEPROM SMT - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 3300 Lead time: 5 Weeks Container: Reel | 0Reel |
|
$0.2850 | Buy Now |
|
Onlinecomponents.com | EEPROM - I²C - 4K-bit (256 x 8 x 2) - 2.5V/3.3V/5V - 8-Pin SOIC - Tape&reel RoHS: Compliant | 0 |
|
$0.2734 / $0.2949 | Buy Now |
DISTI #
67371255
|
Verical | EEPROM Serial-I2C 4K-bit 2Block x 256 x 8 3.3V/5V 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 111 Package Multiple: 1 | Americas - 1775 |
|
$0.2800 / $0.2825 | Buy Now |
DISTI #
66298791
|
Verical | EEPROM Serial-I2C 4K-bit 2Block x 256 x 8 3.3V/5V 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 2248 | Americas - 499 |
|
$0.2949 | Buy Now |
Part Details for 24LC04BT/SN
24LC04BT/SN CAD Models
24LC04BT/SN Part Data Attributes
|
24LC04BT/SN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
24LC04BT/SN
Microchip Technology Inc
512 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, PLASTIC, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max (fCLK) | 0.4 MHz | |
Data Retention Time-Min | 200 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010XXMR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Memory Density | 4096 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 512 words | |
Number of Words Code | 512 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512X8 | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.23 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | I2C | |
Supply Current-Max | 0.003 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE |
Alternate Parts for 24LC04BT/SN
This table gives cross-reference parts and alternative options found for 24LC04BT/SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 24LC04BT/SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
24LC04B-I/SNA35 | Microchip Technology Inc | Check for Price | 512 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 | 24LC04BT/SN vs 24LC04B-I/SNA35 |
24LC04BT/SNRVC | Microchip Technology Inc | Check for Price | 512 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | 24LC04BT/SN vs 24LC04BT/SNRVC |
24LC04BTI/SN | Microchip Technology Inc | Check for Price | 512 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 | 24LC04BT/SN vs 24LC04BTI/SN |
24LC04B-E/SN | Microchip Technology Inc | $0.4700 | 512 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 | 24LC04BT/SN vs 24LC04B-E/SN |
24LC04BE/SN | Microchip Technology Inc | Check for Price | 512 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 | 24LC04BT/SN vs 24LC04BE/SN |
24LC04BT-I/SN | Microchip Technology Inc | Check for Price | 512 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 | 24LC04BT/SN vs 24LC04BT-I/SN |
IS24C04A-3GLI | Integrated Silicon Solution Inc | Check for Price | EEPROM, 512X8, Serial, CMOS, PDSO8, 0.150 INCH, PLASTIC, SOP-8 | 24LC04BT/SN vs IS24C04A-3GLI |
24LC04B-I/SNA29 | Microchip Technology Inc | Check for Price | 512 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 | 24LC04BT/SN vs 24LC04B-I/SNA29 |
24LC04B-I/SNG | Microchip Technology Inc | Check for Price | 512 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 | 24LC04BT/SN vs 24LC04B-I/SNG |
24LC04BT-I/SNA29 | Microchip Technology Inc | Check for Price | 512 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 | 24LC04BT/SN vs 24LC04BT-I/SNA29 |