Part Details for M3253507E2A334KRMB by Kyocera AVX Components
Overview of M3253507E2A334KRMB by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M3253507E2A334KRMB
M3253507E2A334KRMB CAD Models
M3253507E2A334KRMB Part Data Attributes
|
M3253507E2A334KRMB
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
M3253507E2A334KRMB
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 1812, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1812 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.33 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.8 mm | |
JESD-609 Code | e0 | |
Length | 4.8 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-32535 | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 3.5 mm |
Alternate Parts for M3253507E2A334KRMB
This table gives cross-reference parts and alternative options found for M3253507E2A334KRMB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M3253507E2A334KRMB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M3253507E2A334KRMB | Ceramic Capacitor, Ceramic, | KEMET Corporation | M3253507E2A334KRMB vs M3253507E2A334KRMB |
MA1812XR334K500 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.33uF, 1812, | MERITEK Electronics Corporation | M3253507E2A334KRMB vs MA1812XR334K500 |
M3253507E2A334KVMB | Ceramic Capacitor, Ceramic, | KEMET Corporation | M3253507E2A334KRMB vs M3253507E2A334KVMB |
18125C334KER6C1 | Ceramic Capacitor, Ceramic | Kyocera AVX Components | M3253507E2A334KRMB vs 18125C334KER6C1 |
MA1812XR-334K-500G | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.33uF, 1812, | Prosperity Dielectrics Co Ltd | M3253507E2A334KRMB vs MA1812XR-334K-500G |
18125C334KER6B0 | Ceramic Capacitor, Ceramic | Kyocera AVX Components | M3253507E2A334KRMB vs 18125C334KER6B0 |
18125C334KER6C3 | Ceramic Capacitor, Ceramic | Kyocera AVX Components | M3253507E2A334KRMB vs 18125C334KER6C3 |
S311P838AFX334K2R2 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | M3253507E2A334KRMB vs S311P838AFX334K2R2 |
M3253507E2A334KRTB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | M3253507E2A334KRMB vs M3253507E2A334KRTB |
M3253507E2A334KRTB | Ceramic Capacitor, Ceramic, | KEMET Corporation | M3253507E2A334KRMB vs M3253507E2A334KRTB |