Part Details for M3253506E2A224KRMB by Kyocera AVX Components
Overview of M3253506E2A224KRMB by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M3253506E2A224KRMB
M3253506E2A224KRMB CAD Models
M3253506E2A224KRMB Part Data Attributes
|
M3253506E2A224KRMB
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
M3253506E2A224KRMB
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 1210, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1210 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.8 mm | |
JESD-609 Code | e0 | |
Length | 3.45 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-32535 | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.74 mm |
Alternate Parts for M3253506E2A224KRMB
This table gives cross-reference parts and alternative options found for M3253506E2A224KRMB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M3253506E2A224KRMB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M3253506E2A224KZTB | Ceramic Capacitor, Ceramic, | KEMET Corporation | M3253506E2A224KRMB vs M3253506E2A224KZTB |
1210B224K500C | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 1210, | Fenghua (HK) Electronics Ltd | M3253506E2A224KRMB vs 1210B224K500C |
GMC32X7R224K50NT-LF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 1210, CHIP, LEAD FREE | Cal-Chip Electronics | M3253506E2A224KRMB vs GMC32X7R224K50NT-LF |
CE1210-224-K050RTS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 1210, | RCD Components Inc | M3253506E2A224KRMB vs CE1210-224-K050RTS |
M3253506E2A224KGMB | Ceramic Capacitor, Ceramic, | KEMET Corporation | M3253506E2A224KRMB vs M3253506E2A224KGMB |
1210X7R224KE2ST | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 1210, | American Technical Ceramics Corp | M3253506E2A224KRMB vs 1210X7R224KE2ST |
CE1210-224-K050RBS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 1210, | RCD Components Inc | M3253506E2A224KRMB vs CE1210-224-K050RBS |
MA1210XR224K500 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | M3253506E2A224KRMB vs MA1210XR224K500 |
1210X7R224KE2AT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 1210, | American Technical Ceramics Corp | M3253506E2A224KRMB vs 1210X7R224KE2AT |
12105C224KER6B2 | Ceramic Capacitor, Ceramic | Kyocera AVX Components | M3253506E2A224KRMB vs 12105C224KER6B2 |