Part Details for 12105C224KER6B2 by Kyocera AVX Components
Overview of 12105C224KER6B2 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 12105C224KER6B2
12105C224KER6B2 CAD Models
12105C224KER6B2 Part Data Attributes
|
12105C224KER6B2
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
12105C224KER6B2
Kyocera AVX Components
Ceramic Capacitor, Ceramic
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.8 mm | |
JESD-609 Code | e0 | |
Length | 3.4 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Width | 2.7 mm |
Alternate Parts for 12105C224KER6B2
This table gives cross-reference parts and alternative options found for 12105C224KER6B2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 12105C224KER6B2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M3253506E2A224KZTB | Ceramic Capacitor, Ceramic, | KEMET Corporation | 12105C224KER6B2 vs M3253506E2A224KZTB |
1210B224K500C | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 1210, | Fenghua (HK) Electronics Ltd | 12105C224KER6B2 vs 1210B224K500C |
GMC32X7R224K50NT-LF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 1210, CHIP, LEAD FREE | Cal-Chip Electronics | 12105C224KER6B2 vs GMC32X7R224K50NT-LF |
CE1210-224-K050RTS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 1210, | RCD Components Inc | 12105C224KER6B2 vs CE1210-224-K050RTS |
M3253506E2A224KGMB | Ceramic Capacitor, Ceramic, | KEMET Corporation | 12105C224KER6B2 vs M3253506E2A224KGMB |
1210X7R224KE2ST | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 1210, | American Technical Ceramics Corp | 12105C224KER6B2 vs 1210X7R224KE2ST |
CE1210-224-K050RBS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 1210, | RCD Components Inc | 12105C224KER6B2 vs CE1210-224-K050RBS |
MA1210XR224K500 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | 12105C224KER6B2 vs MA1210XR224K500 |
1210X7R224KE2AT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 1210, | American Technical Ceramics Corp | 12105C224KER6B2 vs 1210X7R224KE2AT |
M3253506E2A224KRMB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | 12105C224KER6B2 vs M3253506E2A224KRMB |