Part Details for M3253504E2Z682KRMB by Kyocera AVX Components
Overview of M3253504E2Z682KRMB by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M3253504E2Z682KRMB
M3253504E2Z682KRMB CAD Models
M3253504E2Z682KRMB Part Data Attributes
|
M3253504E2Z682KRMB
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
M3253504E2Z682KRMB
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 0805, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.52 mm | |
JESD-609 Code | e0 | |
Length | 2.26 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | MIL-PRF-32535 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.52 mm |
Alternate Parts for M3253504E2Z682KRMB
This table gives cross-reference parts and alternative options found for M3253504E2Z682KRMB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M3253504E2Z682KRMB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0805X7R250-682KN6R | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | VENKEL LTD | M3253504E2Z682KRMB vs C0805X7R250-682KN6R |
0805X7R682KT1AT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 0805, CHIP | American Technical Ceramics Corp | M3253504E2Z682KRMB vs 0805X7R682KT1AT |
C0805X7R250-682KSN6E | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0068uF, 0805, | VENKEL LTD | M3253504E2Z682KRMB vs C0805X7R250-682KSN6E |
0805X7R682KT1AB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 0805, CHIP | American Technical Ceramics Corp | M3253504E2Z682KRMB vs 0805X7R682KT1AB |
08053C682KER6B2 | Ceramic Capacitor, Ceramic | Kyocera AVX Components | M3253504E2Z682KRMB vs 08053C682KER6B2 |
08053C682KER6B0 | Ceramic Capacitor, Ceramic | Kyocera AVX Components | M3253504E2Z682KRMB vs 08053C682KER6B0 |
VJ0805Y682KBXAP | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | M3253504E2Z682KRMB vs VJ0805Y682KBXAP |
CMC-025/682KX0805T13F | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 0805, | Tecate Group | M3253504E2Z682KRMB vs CMC-025/682KX0805T13F |
C0805X7R250-682KPE | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0068uF, 0805, | VENKEL LTD | M3253504E2Z682KRMB vs C0805X7R250-682KPE |
0805X7R682KE1SB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0068uF, 0805, | American Technical Ceramics Corp | M3253504E2Z682KRMB vs 0805X7R682KE1SB |