Datasheets
M3253503E2X224KGMB by: KEMET Corporation

Ceramic Capacitor, Ceramic,

Part Details for M3253503E2X224KGMB by KEMET Corporation

Overview of M3253503E2X224KGMB by KEMET Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Part Details for M3253503E2X224KGMB

M3253503E2X224KGMB CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

M3253503E2X224KGMB Part Data Attributes

M3253503E2X224KGMB KEMET Corporation
Buy Now Datasheet
Compare Parts:
M3253503E2X224KGMB KEMET Corporation Ceramic Capacitor, Ceramic,
Part Life Cycle Code Active
Ihs Manufacturer KEMET ELECTRONICS CORP
Package Description , 0603
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.24.00.20
Capacitance 0.22 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 1.02 mm
JESD-609 Code e4
Length 1.6 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method WAFFLE TRAY
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 10 V
Reference Standard MIL-PRF-32535
Size Code 0603
Surface Mount YES
Temperature Characteristics Code X7R
Temperature Coefficient 15% ppm/°C
Terminal Finish Gold (Au) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Width 0.81 mm

Alternate Parts for M3253503E2X224KGMB

This table gives cross-reference parts and alternative options found for M3253503E2X224KGMB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M3253503E2X224KGMB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
C0603X7R100-224KND Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT VENKEL LTD M3253503E2X224KGMB vs C0603X7R100-224KND
C0603X7R100-224KGR Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 0603, VENKEL LTD M3253503E2X224KGMB vs C0603X7R100-224KGR
CE0603-224-K010RTW Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 0603, RCD Components Inc M3253503E2X224KGMB vs CE0603-224-K010RTW
CE0603-224-K010RBW Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 0603, RCD Components Inc M3253503E2X224KGMB vs CE0603-224-K010RBW
C0603X7R100-224KGU Ceramic Capacitor, Ceramic, VENKEL LTD M3253503E2X224KGMB vs C0603X7R100-224KGU
NMC0603X7R224K10TRPLPF Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT NIC Components Corp M3253503E2X224KGMB vs NMC0603X7R224K10TRPLPF
C0603X7R100-224KNU Ceramic Capacitor, Ceramic, VENKEL LTD M3253503E2X224KGMB vs C0603X7R100-224KNU
C0603X7R100-224KNR Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0603, CHIP VENKEL LTD M3253503E2X224KGMB vs C0603X7R100-224KNR
C0603X7R100-224KPU Ceramic Capacitor, Ceramic, VENKEL LTD M3253503E2X224KGMB vs C0603X7R100-224KPU
NMC0603X7R224K10TRP3K Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 0603, NIC Components Corp M3253503E2X224KGMB vs NMC0603X7R224K10TRP3K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M3253503E2X224KGMB by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M3253503E2X224KGMB by KEMET Corporation

Select Manufacturer
Which Manufacturer of M3253503E2X224KGMB would you like to use for your alert(s)?
  • Please alert me when M3253503E2X224KGMB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M3253503E2X224KGMB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M3253503E2X224KGMB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M3253503E2X224KGMB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M3253503E2X224KGMB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M3253503E2X224KGMB by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: