C0603X7R100-224KNU
VENKEL LTD
Description: Ceramic Capacitor, Ceramic,

Overview of C0603X7R100-224KNU by VENKEL LTD

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for C0603X7R100-224KNU by VENKEL LTD
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for C0603X7R100-224KNU by VENKEL LTD

C0603X7R100-224KNU
VENKEL LTD
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VENKEL LTD
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.22 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.97 mm
JESD-609 Code
e3
Length
1.6 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, EMBOSSED, 13 INCH
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
10 V
Size Code
0603
Surface Mount
YES
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Width
0.8 mm
Want to compare parts?
  1. C0603X7R100-224KNU
    VENKEL LTD
    Ceramic Capacitor, Ceramic,
    VS

Alternate Parts for C0603X7R100-224KNU

This table gives cross-reference parts and alternative options found for C0603X7R100-224KNU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603X7R100-224KNU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
C0603X7R100-224KND Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT VENKEL LTD C0603X7R100-224KNU vs C0603X7R100-224KND
C0603X7R100-224KGR Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 0603, VENKEL LTD C0603X7R100-224KNU vs C0603X7R100-224KGR
CE0603-224-K010RTW Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 0603, RCD Components Inc C0603X7R100-224KNU vs CE0603-224-K010RTW
M3253503E2X224KGMB Ceramic Capacitor, Ceramic, KEMET Corporation C0603X7R100-224KNU vs M3253503E2X224KGMB
CE0603-224-K010RBW Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 0603, RCD Components Inc C0603X7R100-224KNU vs CE0603-224-K010RBW
C0603X7R100-224KGU Ceramic Capacitor, Ceramic, VENKEL LTD C0603X7R100-224KNU vs C0603X7R100-224KGU
NMC0603X7R224K10TRPLPF Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT NIC Components Corp C0603X7R100-224KNU vs NMC0603X7R224K10TRPLPF
C0603X7R100-224KNR Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0603, CHIP VENKEL LTD C0603X7R100-224KNU vs C0603X7R100-224KNR
C0603X7R100-224KPU Ceramic Capacitor, Ceramic, VENKEL LTD C0603X7R100-224KNU vs C0603X7R100-224KPU
NMC0603X7R224K10TRP3K Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 0603, NIC Components Corp C0603X7R100-224KNU vs NMC0603X7R224K10TRP3K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C0603X7R100-224KNU by VENKEL LTD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C0603X7R100-224KNU by VENKEL LTD

Select Manufacturer
Which Manufacturer of C0603X7R100-224KNU would you like to use for your alert(s)?
  • Please alert me when C0603X7R100-224KNU inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C0603X7R100-224KNU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C0603X7R100-224KNU to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C0603X7R100-224KNU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C0603X7R100-224KNU.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C0603X7R100-224KNU by VENKEL LTD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: