Part Details for M32170F3VFP by Renesas Electronics Corporation
Overview of M32170F3VFP by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M32170F3VFP
M32170F3VFP CAD Models
M32170F3VFP Part Data Attributes
|
M32170F3VFP
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
M32170F3VFP
Renesas Electronics Corporation
Single-chip 32-bit RISC MCUs with 384-768KB Flash, 32-40KB RAM (Non Promotion), , /
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | QFP | |
Package Description | QFP, QFP240,1.3SQ,20 | |
Pin Count | 240 | |
Manufacturer Package Code | PRQP0240KA | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Renesas Electronics | |
Has ADC | YES | |
Address Bus Width | 20 | |
Bit Size | 32 | |
CPU Family | M32R | |
Clock Frequency-Max | 10 MHz | |
DMA Channels | YES | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQFP-G240 | |
JESD-609 Code | e2 | |
Length | 32 mm | |
Number of I/O Lines | 157 | |
Number of Terminals | 240 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP240,1.3SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
RAM (bytes) | 32768 | |
ROM (words) | 393216 | |
ROM Programmability | FLASH | |
Speed | 40 MHz | |
Supply Current-Max | 125 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN COPPER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 32 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for M32170F3VFP
This table gives cross-reference parts and alternative options found for M32170F3VFP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M32170F3VFP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M32170F3VFP | RISC Microcontroller, 32-Bit, FLASH, 40MHz, CMOS, PQFP240, 32 X 32 MM, 0.50 MM PITCH, PLASTIC, QFP-240 | Mitsubishi Electric | M32170F3VFP vs M32170F3VFP |