Part Details for M32159B11MTP by Vishay Dale
Overview of M32159B11MTP by Vishay Dale
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M32159B11MTP
M32159B11MTP CAD Models
M32159B11MTP Part Data Attributes
|
M32159B11MTP
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
M32159B11MTP
Vishay Dale
JUMPER, METAL GLAZE/THICK FILM, 0.04 W, 0 ohm, SURFACE MOUNT, 0402, CHIP, HALOGEN FREE
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 0402 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | RATED CURRENT: 1.2A | |
Construction | Chip | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.33 mm | |
Package Length | 0.99 mm | |
Package Style | SMT | |
Package Width | 0.51 mm | |
Packing Method | TR, Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.04 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-32159 | |
Resistance | ||
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for M32159B11MTP
This table gives cross-reference parts and alternative options found for M32159B11MTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M32159B11MTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RCWPM0402S299 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.04W, 0ohm, Surface Mount, 0402, CHIP | M32159B11MTP vs RCWPM0402S299 |
M32159B11CTN | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.04W, 0ohm, Surface Mount, 0402, CHIP | M32159B11MTP vs M32159B11CTN |
M32159B11TWA5 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.04W, 0ohm, Surface Mount, 0402, CHIP | M32159B11MTP vs M32159B11TWA5 |
M32159B11MWB | Vishay Intertechnologies | Check for Price | Metal Glaze/thick Film, 0.04W, 0ohm, Surface Mount, 0402, CHIP | M32159B11MTP vs M32159B11MWB |
M32159B11CSV | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.04W, 0ohm, Surface Mount, 0402, CHIP | M32159B11MTP vs M32159B11CSV |
M32159B11MTN | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.04W, 0ohm, Surface Mount, 0402, CHIP | M32159B11MTP vs M32159B11MTN |
M32159B11CTP | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.04W, 0ohm, Surface Mount, 0402, CHIP | M32159B11MTP vs M32159B11CTP |
RCWPM0402S699 | Vishay Intertechnologies | Check for Price | Metal Glaze/thick Film, 0.04W, 0ohm, Surface Mount, 0402, CHIP | M32159B11MTP vs RCWPM0402S699 |
M32159B11MWA | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.04W, 0ohm, Surface Mount, 0402, CHIP | M32159B11MTP vs M32159B11MWA |
RCWPM0402S399 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.04W, 0ohm, Surface Mount, 0402, CHIP | M32159B11MTP vs RCWPM0402S399 |